ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 4.798In Stock
7.500Expected 21/01/2027
Cut Tape
Rp31.922
Rp20.181
Rp15.099
Rp13.466
Reel
Rp8.146
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.120In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.888
Rp14.181
Reel
Rp9.155
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Bidirect 3.187In Stock
Cut Tape
Rp32.472
Rp20.731
Rp15.447
Rp13.778
Reel
Rp8.586
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 5.106In Stock
7.500Expected 15/12/2026
Cut Tape
Rp30.087
Rp19.080
Rp14.236
Rp12.677
Reel
Rp8.292
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.456In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.888
Rp14.181
Reel
Rp9.338
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 13.910In Stock
Cut Tape
Rp34.674
Rp22.199
Rp16.566
Rp14.805
Reel
Rp9.595
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 6.346In Stock
5.000Expected 01/11/2027
Cut Tape
Rp31.005
Rp19.630
Rp14.658
Rp13.062
Reel
Rp8.384
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.240In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.888
Rp14.181
Reel
Rp9.155
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.422In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.888
Rp14.181
Reel
Rp9.155
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Bidirect 3.551In Stock
5.000Expected 17/02/2027
Cut Tape
Rp32.106
Rp20.364
Rp15.227
Rp13.576
Reel
Rp8.733
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 68V Bidirect 13.194In Stock
Cut Tape
Rp23.666
Rp13.301
Rp10.971
Rp8.898
Reel
Rp5.761
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3.533In Stock
Cut Tape
Rp34.674
Rp22.199
Rp16.566
Rp14.805
Reel
Rp9.320
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.8V Unidirect 3.911In Stock
Cut Tape
Rp31.005
Rp19.630
Rp14.658
Rp13.062
Reel
Rp8.146
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.088In Stock
Cut Tape
Rp35.591
Rp18.713
Rp15.374
Rp13.172
Reel
Rp8.568
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 18V Undirect 9.857In Stock
12.000Expected 03/12/2026
Cut Tape
Rp16.144
Rp7.338
Rp6.476
Rp4.953
Reel
Rp3.247
Min.: 1
Mult.: 1
: 12.000
Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.1 V DO-216AA-2 7 A 200 W 500 pF - 65 C + 150 C TVS Diodes SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 85 V TVS 2.265In Stock
Cut Tape
Rp48.800
Rp31.555
Rp24.033
Rp21.648
Reel
Rp14.365
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 85 V SMD/SMT 178 V 95 V SMC (DO-214AB) 205 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 3.346In Stock
Cut Tape
Rp39.444
Rp25.134
Rp19.080
Rp16.732
Reel
Rp11.136
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 12.701In Stock
Cut Tape
Rp36.875
Rp23.483
Rp17.649
Rp15.778
Reel
Rp10.292
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 3.565In Stock
Cut Tape
Rp39.994
Rp25.684
Rp19.447
Rp17.264
Reel
Rp11.338
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 6.149In Stock
Cut Tape
Rp38.710
Rp24.767
Rp18.713
Rp16.677
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 26 V TVS in SMC 15.913In Stock
Cut Tape
Rp41.462
Rp26.602
Rp20.181
Rp17.924
Reel
Rp11.815
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 14.692In Stock
Cut Tape
Rp40.178
Rp25.684
Rp19.447
Rp17.374
Reel
Rp11.430
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 5.388In Stock
5.000On Order
Cut Tape
Rp39.994
Rp25.684
Rp19.447
Rp17.264
Reel
Rp11.173
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 4.235In Stock
Cut Tape
Rp36.875
Rp23.483
Rp17.649
Rp15.778
Reel
Rp10.659
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 7.476In Stock
Cut Tape
Rp39.994
Rp25.684
Rp19.447
Rp17.264
Reel
Rp11.338
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel