ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 2.848In Stock
10.000On Order
Cut Tape
Rp41.462
Rp26.602
Rp20.181
Rp17.924
Reel
Rp11.815
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 5 V TVS in SMC 5.040In Stock
Cut Tape
Rp38.710
Rp24.767
Rp18.713
Rp16.677
Reel
Rp10.989
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 58 V TVS 4.638In Stock
Cut Tape
Rp48.800
Rp31.555
Rp24.033
Rp21.648
Reel
Rp15.099
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC (DO-214AB) TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS 2.162In Stock
Cut Tape
Rp48.800
Rp31.555
Rp24.033
Rp21.648
Reel
Rp15.557
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC (DO-214AB) TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.388In Stock
Cut Tape
Rp20.914
Rp9.668
Rp8.549
Rp6.605
Reel
Rp4.862
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8.533In Stock
Cut Tape
Rp31.555
Rp19.997
Rp14.934
Rp13.319
Reel
Rp8.109
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 13.302In Stock
Cut Tape
Rp31.555
Rp19.997
Rp14.934
Rp13.319
Reel
Rp8.109
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 10.000In Stock
Cut Tape
Rp30.638
Rp18.896
Rp14.934
Rp12.824
Reel
Rp7.485
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 17.644In Stock
15.000Expected 15/12/2026
Cut Tape
Rp30.454
Rp19.447
Rp14.438
Rp12.861
Reel
Rp7.632
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 3.130In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.851
Rp14.145
Reel
Rp8.072
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5.144In Stock
Cut Tape
Rp32.289
Rp20.364
Rp15.246
Rp13.594
Reel
Rp7.485
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8.439In Stock
Cut Tape
Rp20.914
Rp9.668
Rp8.549
Rp6.605
Reel
Rp4.862
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4.460In Stock
Cut Tape
Rp31.555
Rp19.997
Rp14.108
Rp12.218
Reel
Rp7.485
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 6.387In Stock
Cut Tape
Rp20.914
Rp9.668
Rp8.549
Rp6.605
Reel
Rp5.706
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2.171In Stock
2.500Expected 12/11/2027
Cut Tape
Rp42.563
Rp27.886
Rp22.382
Rp19.447
Reel
Rp12.806
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5 V SMD/SMT 8.5 V 6 V SMC (DO-214AB) 120 A 1.5 kW 9.5 nF 8 kV 15 kV - 55 C + 175 C TVS Diodes SM5908 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 9.759In Stock
Cut Tape
Rp18.713
Rp8.568
Rp7.577
Rp5.816
Reel
Rp4.623
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Unidirect 13.460In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.119
Rp3.871
Reel
Rp3.027
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 13.651In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.229
Rp2.807
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 28.453In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.119
Rp3.871
Reel
Rp2.990
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 19.337In Stock
Cut Tape
Rp14.493
Rp6.550
Rp5.761
Rp4.366
Reel
Rp3.431
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 10.375In Stock
Cut Tape
Rp24.400
Rp15.301
Rp11.375
Rp10.090
Reel
Rp6.476
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 16.148In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.119
Rp3.871
Reel
Rp2.844
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 26.117In Stock
Cut Tape
Rp12.659
Rp5.669
Rp4.972
Rp3.779
Reel
Rp2.935
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 8.098In Stock
Cut Tape
Rp37.242
Rp23.850
Rp17.869
Rp15.979
Reel
Rp10.439
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 213 V TVS in SMB 26.858In Stock
Cut Tape
Rp21.832
Rp10.145
Rp8.990
Rp6.953
Reel
Rp5.577
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 213 V SMD/SMT 400 V 237 V SMB (DO-214AA) 10 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SM6T250CAY AEC-Q100 Reel, Cut Tape, MouseReel