ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 27V Unidirect 28.518In Stock
Cut Tape
Rp7.889
Rp3.999
Rp3.266
Rp2.605
Reel
Rp1.963
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 24.173In Stock
5.000Expected 14/12/2026
Cut Tape
Rp16.511
Rp7.522
Rp6.146
Rp4.697
Reel
Rp3.853
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Bidirect 27.507In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp2.954
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Unidirect 33.346In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.119
Rp3.871
Reel
Rp2.972
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 28.962In Stock
Cut Tape
Rp32.106
Rp20.548
Rp15.282
Rp13.631
Reel
Rp8.274
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 36V Unidirect 25.545In Stock
Cut Tape
Rp12.659
Rp5.669
Rp4.972
Rp3.779
Reel
Rp2.899
Rp2.550
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 16.332In Stock
Cut Tape
Rp18.713
Rp8.568
Rp7.577
Rp5.816
Reel
Rp4.623
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 39V Unidirect 42.189In Stock
Cut Tape
Rp15.227
Rp7.522
Rp6.384
Rp4.953
Reel
Rp4.018
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 2.810In Stock
2.500Expected 15/02/2027
Cut Tape
Rp35.591
Rp22.749
Rp17.062
Rp15.246
Reel
Rp9.760
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 5.975In Stock
Cut Tape
Rp22.015
Rp10.219
Rp9.063
Rp7.008
Reel
Rp5.632
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 7.539In Stock
Cut Tape
Rp24.400
Rp15.301
Rp11.375
Rp10.090
Reel
Rp6.036
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 2.971In Stock
Cut Tape
Rp35.408
Rp22.566
Rp16.915
Rp15.117
Reel
Rp9.815
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect 54.481In Stock
Cut Tape
Rp10.274
Rp4.568
Rp3.999
Rp3.009
Reel
Rp2.257
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect 37.733In Stock
Cut Tape
Rp11.008
Rp4.917
Rp4.330
Rp3.266
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 7.971In Stock
Cut Tape
Rp24.400
Rp15.301
Rp11.375
Rp10.090
Reel
Rp6.348
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 6.445In Stock
Cut Tape
Rp24.400
Rp15.301
Rp11.375
Rp10.090
Reel
Rp6.348
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.661In Stock
Cut Tape
Rp17.612
Rp8.054
Rp7.118
Rp5.449
Reel
Rp3.963
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9.826In Stock
10.000Expected 14/12/2026
Cut Tape
Rp20.364
Rp9.430
Rp8.347
Rp6.439
Reel
Rp4.733
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 13.738In Stock
5.000Expected 04/01/2027
Cut Tape
Rp20.364
Rp9.393
Rp8.311
Rp6.311
Reel
Rp4.568
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 147 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8.065In Stock
Cut Tape
Rp21.098
Rp9.760
Rp8.641
Rp6.678
Reel
Rp4.898
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 123 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6.558In Stock
20.000Expected 07/12/2026
Cut Tape
Rp19.263
Rp8.861
Rp7.834
Rp6.036
Reel
Rp4.421
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.204In Stock
Cut Tape
Rp20.364
Rp9.430
Rp8.054
Rp6.146
Reel
Rp4.605
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6.105In Stock
Cut Tape
Rp22.749
Rp14.585
Rp9.613
Rp7.045
Reel
Rp5.522
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 1.871In Stock
40.000On Order
Cut Tape
Rp19.263
Rp8.861
Rp7.834
Rp6.036
Reel
Rp4.421
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8.176In Stock
Cut Tape
Rp19.447
Rp8.990
Rp7.944
Rp6.128
Reel
Rp4.752
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 33 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel