ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 38.695In Stock
Cut Tape
Rp12.108
Rp5.449
Rp4.788
Rp3.633
Reel
Rp2.715
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 51.958In Stock
Cut Tape
Rp13.393
Rp6.017
Rp5.302
Rp4.018
Reel
Rp2.954
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 13.117In Stock
Cut Tape
Rp13.393
Rp6.017
Rp5.302
Rp4.018
Reel
Rp3.156
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 26V Unidirect 13.971In Stock
10.000Expected 01/11/2027
Cut Tape
Rp12.108
Rp5.449
Rp4.788
Rp3.633
Reel
Rp2.825
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 28V Unidirect 15.899In Stock
Cut Tape
Rp12.108
Rp5.449
Rp4.862
Rp3.816
Reel
Rp2.917
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 20.166In Stock
22.500On Order
Cut Tape
Rp12.108
Rp5.449
Rp4.788
Rp3.633
Reel
Rp2.807
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Bidirect 18.190In Stock
Cut Tape
Rp13.393
Rp6.017
Rp5.302
Rp4.018
Reel
Rp3.156
Rp2.734
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 38.222In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.100
Rp3.871
Reel
Rp3.027
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 58V Unidirect 13.544In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.100
Rp3.871
Reel
Rp2.972
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMB (DO-214AA) 33 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 13.744In Stock
Cut Tape
Rp13.943
Rp6.550
Rp5.724
Rp4.385
Reel
Rp3.137
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 3.233In Stock
Cut Tape
Rp43.663
Rp28.069
Rp21.281
Rp19.080
Reel
Rp12.163
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV BI 3.167In Stock
1.700Expected 03/12/2026
Cut Tape
Rp38.527
Rp24.584
Rp18.713
Rp16.915
Reel
Rp11.081
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 2.718In Stock
Cut Tape
Rp38.343
Rp24.584
Rp18.529
Rp16.511
Reel
Rp11.173
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 3.706In Stock
Cut Tape
Rp37.059
Rp23.666
Rp17.777
Rp15.888
Reel
Rp10.365
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 3.877In Stock
Cut Tape
Rp38.343
Rp24.584
Rp18.529
Rp16.511
Reel
Rp10.714
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 64 V TVS 3.242In Stock
Cut Tape
Rp37.059
Rp23.666
Rp17.759
Rp15.869
Reel
Rp10.365
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 36 V TVS in SMC 2.308In Stock
Cut Tape
Rp42.563
Rp27.336
Rp20.731
Rp18.529
Reel
Rp12.218
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 6.121In Stock
Cut Tape
Rp23.850
Rp14.952
Rp11.099
Rp9.852
Reel
Rp5.834
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect 5.094In Stock
7.500Expected 26/01/2027
Cut Tape
Rp24.584
Rp11.393
Rp10.109
Rp7.834
Reel
Rp6.311
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 187 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 28V Unidirect 5.761In Stock
Cut Tape
Rp23.116
Rp10.751
Rp9.540
Rp7.393
Reel
Rp5.944
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 169 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect 6.683In Stock
Cut Tape
Rp22.933
Rp10.641
Rp9.448
Rp7.320
Reel
Rp5.889
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 6.298In Stock
Cut Tape
Rp23.850
Rp13.649
Rp11.099
Rp9.173
Reel
Rp5.816
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 48V Bidirect 6.908In Stock
Cut Tape
Rp23.850
Rp14.952
Rp11.099
Rp9.852
Reel
Rp6.183
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 16.238In Stock
12.500Expected 02/08/2027
Cut Tape
Rp18.896
Rp8.714
Rp7.705
Rp5.926
Reel
Rp4.715
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil Std 1500W 10kW 70V BI 8.048In Stock
Cut Tape
Rp19.814
Rp9.155
Rp8.091
Rp6.238
Reel
Rp4.990
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel