ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 11 V TVS 5.960In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 11 V SMD/SMT 24.2 V 12.3 V SOD-128-2 1.665 kA 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 13 V TVS 5.935In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SOD-128-2 147 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 15 V TVS 5.968In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.889
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 14 V SMD/SMT 29 V 15.7 V SOD-128-2 136 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14 V TVS 5.173In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.889
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SOD-128-2 123 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 22 V TVS 5.940In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SOD-128-2 83 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 23 V TVS 5.843In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.889
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 23 V SMD/SMT 49.2 V 25.7 V SOD-128-2 81 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 26 V TVS 4.727In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SOD-128-2 75 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 28 V TVS 31In Stock
Cut Tape
Rp14.493
Rp6.531
Rp5.761
Rp4.366
Reel
Rp3.339
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SOD-128-2 68 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 6.5 V TVS 5.268In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SOD-128-2 276 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14.1 V TVS in SMB 4.102In Stock
Cut Tape
Rp13.026
Rp6.568
Rp5.375
Rp4.146
Reel
Rp3.889
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Temp Transil 155In Stock
Cut Tape
Rp21.648
Rp9.999
Rp8.843
Rp6.825
Reel
Rp4.642
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Transil 4-Uni 400W < 20uA 25kV ESD
20.900On Order
Cut Tape
Rp11.558
Rp5.210
Rp4.587
Rp3.449
Reel
Rp2.385
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 15 V SMD/SMT 39 V 19 V SC-59-6 (SOT-23-6) 13 A 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA19SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil Array Automotive ESD
56.972Expected 22/03/2027
Cut Tape
Rp7.889
Rp3.449
Rp2.844
Rp2.238
Reel
Rp1.559
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping single line unidirectional ESD protection
119.980Expected 15/12/2026
Cut Tape
Rp4.220
Rp1.835
Rp1.376
Rp1.156
Reel
Rp514
Min.: 1
Mult.: 1
: 15.000
Unidirectional 1 Channel 5.5 V SMD/SMT 9 V 5.8 V 0201 (0603 metric) 11 A 110 W 110 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA5-1F4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 300W Unidirect
65.650On Order
Cut Tape
Rp6.971
Rp3.119
Rp2.715
Rp2.018
Reel
Rp1.413
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect
20.995On Order
Cut Tape
Rp10.274
Rp4.587
Rp4.036
Rp3.027
Reel
Rp2.165
Min.: 1
Mult.: 1
: 3.000
Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 15 A 100 W 50 pF 15 kV 20 kV - 40 C + 125 C ESD Suppressors ESDA6V1-5SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
171.000On Order
Cut Tape
Rp8.072
Rp3.614
Rp3.156
Rp2.348
Rp2.018
Reel
Rp1.321
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SC-59-3 (SOT-23-3) 3.7 A 230 W 19 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL Diode
56.975On Order
Cut Tape
Rp8.990
Rp6.201
Rp3.045
Rp2.532
Rp2.000
Reel
Rp1.523
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line ESD protection for LIN bus in SOD323
19.344On Order
Cut Tape
Rp14.860
Rp8.347
Rp5.962
Rp4.476
Reel
Rp2.550
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect
12.480On Order
Cut Tape
Rp29.537
Rp18.713
Rp13.925
Rp12.402
Reel
Rp7.448
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni
2.500Expected 11/01/2027
Cut Tape
Rp35.591
Rp23.483
Rp18.713
Rp16.365
Reel
Rp10.384
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 5 V TVS in SMC
2.500Expected 22/02/2027
Cut Tape
Rp40.912
Rp26.235
Rp20.548
Rp17.484
Reel
Rp11.338
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 16 V TVS
32.931On Order
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 16 V SMD/SMT 34.7 V 17.9 V SOD-128-2 115 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni
10.000Expected 03/12/2026
Cut Tape
Rp35.408
Rp22.566
Rp16.915
Rp15.117
Reel
Rp9.118
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 130V Unidirect
22.500On Order
Cut Tape
Rp14.126
Rp6.384
Rp5.614
Rp4.256
Reel
Rp3.339
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMB (DO-214AA) 15 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel