ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Bidirect
12.500Expected 15/02/2027
Cut Tape
Rp14.860
Rp7.430
Rp5.632
Rp4.623
Reel
Rp3.633
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Unidirect
16.951Expected 14/12/2026
Cut Tape
Rp12.842
Rp5.779
Rp5.082
Rp3.834
Reel
Rp2.990
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI
2.475Expected 14/12/2026
Cut Tape
Rp40.912
Rp26.235
Rp20.914
Rp17.429
Reel
Rp11.448
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI
20.000Expected 20/01/2027
Cut Tape
Rp38.894
Rp23.116
Rp18.236
Rp15.869
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI
12.500On Order
Cut Tape
Rp38.527
Rp24.584
Rp18.713
Rp16.585
Reel
Rp10.861
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 64 V TVS
2.500Expected 14/12/2026
Cut Tape
Rp53.203
Rp34.307
Rp26.235
Rp23.666
Reel
Rp15.851
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter/Line Term
28.067On Order
Cut Tape
Rp6.238
Rp4.348
Rp3.761
Rp3.541
Reel
Rp3.009
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel SMD/SMT SOT-323-6 47 pF 9 kV 16 kV - 40 C + 125 C ESD Suppressors USBUF Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI FILTER IPAD
32.599On Order
Cut Tape
Rp6.605
Rp4.605
Rp3.999
Rp3.761
Reel
Rp3.009
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel SMD/SMT SOT-323-6 47 pF 9 kV 16 kV - 40 C + 125 C ESD Suppressors USBUF Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 15In Stock
Cut Tape
Rp35.408
Rp22.566
Rp16.915
Rp14.548
Reel
Rp9.797
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil
41In Stock
Cut Tape
Rp21.648
Rp9.999
Rp8.843
Rp6.825
Reel
Rp4.733
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 86In Stock
Cut Tape
Rp24.217
Rp15.246
Rp9.980
Rp7.705
Reel
Rp5.504
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 154V Unidirect 2.263In Stock
Cut Tape
Rp16.695
Rp7.669
Rp6.770
Rp5.174
Reel
Rp3.761
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMA (DO-214AC) 7 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV Uni 104In Stock
Cut Tape
Rp39.627
Rp25.317
Rp19.630
Rp16.970
Reel
Rp10.457
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV BI 10In Stock
Cut Tape
Rp40.912
Rp26.235
Rp20.914
Rp17.429
Reel
Rp11.448
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV Uni 34In Stock
Cut Tape
Rp39.260
Rp25.134
Rp18.896
Rp16.805
Reel
Rp10.365
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection
45.000Expected 03/12/2026
Cut Tape
Rp3.302
Rp1.523
Rp1.174
Rp881
Reel
Rp422
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 5.5 V SMD/SMT 8 V 0201 (0603 metric) 7 A 7.5 pF 20 kV 30 kV - 55 C + 150 C ESD Suppressors ESDZV5-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect
2.500Expected 01/01/2027
Cut Tape
Rp31.922
Rp19.997
Rp15.080
Rp13.191
Reel
Rp8.127
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 150V Unidirect
4.999Expected 29/12/2026
Cut Tape
Rp18.346
Rp8.402
Rp6.971
Rp5.394
Reel
Rp4.476
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMB (DO-214AA) 15 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 68V Bidirect
7.103Expected 05/01/2027
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.119
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 8.5V Bidirect
7.500Expected 29/03/2027
Cut Tape
Rp14.126
Rp6.384
Rp5.614
Rp4.256
Reel
Rp3.156
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMB (DO-214AA) 205 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect
4.979Expected 03/12/2026
Cut Tape
Rp22.566
Rp7.467
Rp6.678
Rp5.651
Reel
Rp5.082
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC 1In Stock
Cut Tape
Rp42.930
Rp27.519
Rp22.015
Rp18.328
Reel
Rp11.888
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp2.036
Min.: 10.000
Mult.: 5.000
: 5.000
Unidirectional 4 Channel 5 V SMD/SMT 6 V FlipChip-6 7 A 120 W 3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DSILC6 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes DUAL LOW CAPACITANCE TRANSIL ARRAY FOR ESD PROTECTION Non-Stocked Lead-Time 15 Weeks
Reel
Rp1.908
Rp1.890
Min.: 12.000
Mult.: 12.000
: 12.000
Unidirectional 1 Channel SMD/SMT 6.1 V SOT883-2 3 A 30 W 1 pF - 40 C + 125 C TVS Diodes ESDALC6V1 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra low clamping single line bidirectional ESD protection in extra small 01005 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp367
Min.: 60.000
Mult.: 20.000
: 20.000
ESD Suppressors Reel