ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W Transil in SMA pkg 7.573In Stock
Cut Tape
Rp27.519
Rp17.080
Rp13.081
Rp11.888
Reel
Rp8.843
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 13.898In Stock
Cut Tape
Rp11.925
Rp5.302
Rp4.642
Rp3.614
Rp3.174
Reel
Rp1.835
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect 18.321In Stock
Cut Tape
Rp8.256
Rp4.183
Rp3.688
Rp3.082
Reel
Rp2.495
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 4.528In Stock
Cut Tape
Rp33.206
Rp23.299
Rp19.263
Rp17.209
Reel
Rp10.145
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV BI 2.372In Stock
Cut Tape
Rp32.289
Rp23.850
Rp19.263
Rp17.209
Reel
Rp11.008
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS in SMC 2.226In Stock
Cut Tape
Rp42.379
Rp27.336
Rp20.731
Rp18.529
Reel
Rp12.108
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 58 V TVS in SMC 2.369In Stock
Cut Tape
Rp43.113
Rp27.702
Rp20.914
Rp18.713
Reel
Rp12.237
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel SMD/SMT 93.6 V 64.6 V SMC (DO-214AB) 53 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 159.376In Stock
Cut Tape
Rp4.587
Rp2.513
Rp2.073
Rp1.725
Reel
Rp1.303
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN01-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 4.362In Stock
Cut Tape
Rp35.958
Rp22.933
Rp19.814
Rp15.576
Reel
Rp10.402
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 7.642In Stock
Cut Tape
Rp31.188
Rp24.767
Rp18.016
Rp15.246
Reel
Rp10.035
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 15.943In Stock
Cut Tape
Rp27.152
Rp15.594
Rp12.989
Rp11.191
Reel
Rp7.430
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 11.762In Stock
Cut Tape
Rp12.842
Rp5.816
Rp5.119
Rp3.871
Reel
Rp2.844
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9.184In Stock
Cut Tape
Rp31.922
Rp16.897
Rp14.071
Rp12.218
Reel
Rp7.504
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 5.388In Stock
Cut Tape
Rp37.242
Rp23.850
Rp17.869
Rp15.979
Reel
Rp9.705
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 19.409In Stock
Cut Tape
Rp12.292
Rp5.816
Rp4.953
Rp3.963
Reel
Rp2.422
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 12.625In Stock
Cut Tape
Rp13.209
Rp6.017
Rp5.174
Rp4.018
Reel
Rp2.275
Rp2.110
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4.782In Stock
Cut Tape
Rp38.343
Rp24.584
Rp18.529
Rp16.511
Reel
Rp11.026
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 48 V TVS in SMC 3.099In Stock
Cut Tape
Rp42.379
Rp27.336
Rp20.731
Rp18.529
Reel
Rp11.099
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel SMD/SMT 77.4 V 53.2 V SMC (DO-214AB) 65 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 6.637In Stock
Cut Tape
Rp23.116
Rp10.751
Rp9.540
Rp7.393
Reel
Rp4.568
Rp4.550
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 15 V TVS 2.468In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 36.580In Stock
Cut Tape
Rp9.540
Rp4.458
Rp3.908
Rp2.935
Reel
Rp2.202
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2.969In Stock
Cut Tape
Rp34.674
Rp22.199
Rp16.548
Rp14.787
Reel
Rp8.384
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.265In Stock
Cut Tape
Rp33.390
Rp21.281
Rp15.869
Rp14.163
Reel
Rp8.714
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 7.303In Stock
Cut Tape
Rp26.051
Rp17.814
Rp15.484
Rp13.209
Reel
Rp7.614
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 3.530In Stock
Cut Tape
Rp29.721
Rp18.126
Rp14.989
Rp13.760
Reel
Rp10.255
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel