ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect 2.943In Stock
Cut Tape
Rp23.116
Rp10.751
Rp9.540
Rp7.393
Reel
Rp5.596
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 730 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 26 V TVS 1.587In Stock
Cut Tape
Rp50.818
Rp31.922
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2.495In Stock
Cut Tape
Rp30.454
Rp20.364
Rp17.209
Rp14.952
Reel
Rp9.650
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4.461In Stock
Cut Tape
Rp26.418
Rp16.456
Rp10.806
Rp7.944
Reel
Rp6.623
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 3.727In Stock
Cut Tape
Rp22.933
Rp14.952
Rp11.081
Rp9.210
Reel
Rp5.651
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMA (DO-214AC) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 154V Unidirect 8.132In Stock
Cut Tape
Rp8.623
Rp4.678
Rp4.054
Rp3.321
Reel
Rp2.770
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 12.6 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 7.835In Stock
Cut Tape
Rp9.173
Rp4.366
Rp3.779
Rp3.064
Rp2.844
Reel
Rp2.183
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 64 V TVS 1.344In Stock
Cut Tape
Rp43.297
Rp27.702
Rp21.098
Rp18.896
Reel
Rp12.420
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 2.381In Stock
Cut Tape
Rp27.519
Rp18.713
Rp16.163
Rp14.016
Reel
Rp8.788
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC 1.935In Stock
Cut Tape
Rp31.188
Rp22.199
Rp18.713
Rp16.126
Reel
Rp11.099
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 3.995In Stock
Cut Tape
Rp21.648
Rp11.962
Rp9.962
Rp8.568
Reel
Rp5.651
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 48 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 9.173In Stock
Cut Tape
Rp13.760
Rp6.256
Rp5.522
Rp4.183
Rp3.834
Reel
Rp2.293
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL PROTECTION 8.035In Stock
Cut Tape
Rp7.889
Rp4.293
Rp3.834
Rp3.192
Reel
Rp2.587
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect 3.792In Stock
Cut Tape
Rp25.134
Rp15.778
Rp11.723
Rp10.402
Reel
Rp6.384
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect 3.246In Stock
Cut Tape
Rp25.134
Rp15.924
Rp11.833
Rp9.870
Reel
Rp5.889
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 254 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 2.600In Stock
Cut Tape
Rp30.087
Rp19.080
Rp14.218
Rp12.677
Reel
Rp6.586
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3.526In Stock
Cut Tape
Rp20.914
Rp13.081
Rp8.586
Rp6.311
Reel
Rp4.421
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 1.436In Stock
Cut Tape
Rp35.408
Rp22.566
Rp16.915
Rp15.117
Reel
Rp9.118
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3.382In Stock
Cut Tape
Rp23.116
Rp12.787
Rp10.641
Rp9.155
Reel
Rp6.146
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 40V Unidirect 7.823In Stock
Cut Tape
Rp11.558
Rp5.247
Rp4.440
Rp3.541
Reel
Rp2.330
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV Uni 2.400In Stock
Cut Tape
Rp37.059
Rp23.666
Rp17.777
Rp15.888
Reel
Rp9.815
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 24 V TVS for load dump in D2PAK 641In Stock
Cut Tape
Rp83.841
Rp55.221
Rp44.030
Rp38.527
Reel
Rp28.620
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 24 V SMD/SMT 40 V 26.7 V D2PAK (TO-263AB-3) 120 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-28AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 43 V TVS for load dump in D2PAK 892In Stock
Cut Tape
Rp80.539
Rp53.020
Rp41.279
Rp37.426
Reel
Rp28.253
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 43 V SMD/SMT 68 V 47.8 V D2PAK (TO-263AB-3) 55 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-50AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4.815In Stock
Cut Tape
Rp23.483
Rp14.658
Rp9.632
Rp7.063
Reel
Rp4.642
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 6.529In Stock
Cut Tape
Rp16.878
Rp7.192
Rp6.109
Rp5.174
Reel
Rp4.458
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel