ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 58.653In Stock
Cut Tape
Rp22.933
Rp10.622
Rp9.430
Rp7.320
Reel
Rp5.871
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4.199In Stock
Cut Tape
Rp24.217
Rp15.246
Rp9.980
Rp7.705
Reel
Rp5.540
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 18V 0.2uA 15kV 8kV Uni 2.365In Stock
Cut Tape
Rp32.656
Rp22.566
Rp18.529
Rp16.511
Reel
Rp9.852
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 2.853In Stock
Cut Tape
Rp29.170
Rp15.796
Rp13.264
Rp11.558
Reel
Rp7.632
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 3.849In Stock
Cut Tape
Rp18.713
Rp8.879
Rp7.504
Rp5.742
Reel
Rp4.330
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 40 V TVS for load dump in D2PAK 650In Stock
Cut Tape
Rp78.704
Rp53.937
Rp44.030
Rp37.242
Reel
Rp28.253
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 40 V SMD/SMT 76.5 V 47 V D2PAK (TO-263AB-3) - 55 C + 175 C TVS Diodes LDP01-47AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 3.946In Stock
Cut Tape
Rp18.529
Rp8.256
Rp7.100
Rp5.761
Reel
Rp4.550
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 40 V TVS in SMC 1.537In Stock
Cut Tape
Rp38.343
Rp24.584
Rp18.529
Rp16.493
Reel
Rp10.806
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1.331In Stock
Cut Tape
Rp27.336
Rp20.548
Rp19.080
Rp15.246
Reel
Rp10.164
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 2.500In Stock
Cut Tape
Rp27.519
Rp16.346
Rp15.778
Rp12.402
Reel
Rp8.146
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional ESD protection 444In Stock
15.000Expected 29/03/2027
Cut Tape
Rp6.421
Rp2.862
Rp2.495
Rp1.853
Reel
Rp1.358
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5.5 V SMD/SMT 14.5 V SOT-323-3 12 A 175 W 4 pF 20 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection 65.638In Stock
Cut Tape
Rp3.486
Rp1.541
Rp1.174
Rp972
Reel
Rp440
Min.: 1
Mult.: 1
: 17.000
Bidirectional 1 Channel 5 V SMD/SMT 32 V 0201 (0603 metric) 2.2 A 12 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 8.5 V TVS 2.385In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 10 V TVS 2.488In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 23 V TVS 4.990In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 24 V TVS 2.206In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 31 V TVS 2.467In Stock
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 48 V TVS 412In Stock
2.500On Order
Cut Tape
Rp52.103
Rp33.573
Rp25.684
Rp23.116
Reel
Rp15.484
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 5 V TVS 2.435In Stock
Cut Tape
Rp53.937
Rp34.857
Rp28.253
Rp23.850
Reel
Rp17.612
Min.: 1
Mult.: 1
: 2.500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 18 V TVS 3.992In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SOD-128-2 102 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 24 V TVS 4.323In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.853
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-128-2 80 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 30 V TVS 9.195In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.871
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.2 V SOD-128-2 62 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 31 V TVS 4.722In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.156
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 31 V SMD/SMT 65 V 34.2 V SOD-128-2 61 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 33 V TVS 5.372In Stock
Cut Tape
Rp13.576
Rp6.164
Rp5.430
Rp4.128
Reel
Rp3.889
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SOD-128-2 57 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 36 V TVS 1.094In Stock
6.000Expected 01/03/2027
Cut Tape
Rp16.328
Rp7.393
Rp6.513
Rp4.953
Reel
Rp4.054
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SOD-128-2 52 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape