1.2 mm Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Eaton Electronics Resettable Fuses - PPTC 6V 750MA-HD 50A MAX 3.516In Stock
Cut Tape
Rp15.227,18
Rp12.860,55
Rp11.099,33
Rp10.420,53
Reel
Rp7.742,01
Min.: 1
Mult.: 1
: 4.000
PTSLR SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp 7.281In Stock
20.000Expected 26/01/2027
Cut Tape
Rp1.834,60
Rp1.229,18
Rp880,61
Rp788,88
Reel
Rp605,42
Min.: 1
Mult.: 1
: 4.000
SMDH PCB Mount SMD/SMT 50 mA 16 V 250 mA 40 A 1.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp 6.976In Stock
Cut Tape
Rp1.834,60
Rp1.229,18
Rp1.064,07
Rp972,34
Reel
Rp715,49
Min.: 1
Mult.: 1
: 4.000
SMDH PCB Mount SMD/SMT 200 mA 16 V 700 mA 40 A 150 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC High Temp PTC AECQ 1206 6.176In Stock
Cut Tape
Rp12.291,82
Rp11.227,75
Rp9.319,77
Rp8.604,27
Reel
Rp6.109,22
Min.: 1
Mult.: 1
: 3.000
0ZT 100 mA 30 VDC 350 mA 10 mOhms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A 2.344In Stock
Cut Tape
Rp34.490,48
Rp27.519,00
Rp24.400,18
Rp21.831,74
Reel
Rp16.823,28
Min.: 1
Mult.: 1
: 4.000
Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 150 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A 2.708In Stock
Cut Tape
Rp34.490,48
Rp29.537,06
Rp26.234,78
Rp24.033,26
Reel
Rp16.823,28
Min.: 1
Mult.: 1
: 4.000
Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp 3.725In Stock
20.000Expected 04/05/2027
Cut Tape
Rp1.834,60
Rp1.027,38
Rp880,61
Rp788,88
Reel
Rp568,73
Min.: 1
Mult.: 1
: 4.000
SMDH PCB Mount SMD/SMT 100 mA 16 V 600 mA 40 A 700 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp 2.314In Stock
15.000Expected 26/11/2026
Cut Tape
Rp1.834,60
Rp1.229,18
Rp1.064,07
Rp972,34
Reel
Rp697,15
Min.: 1
Mult.: 1
: 3.000
SMDH PCB Mount SMD/SMT 500 mA 16 V 1.7 A 40 A 100 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX 3.529In Stock
Cut Tape
Rp15.227,18
Rp13.942,96
Rp11.576,33
Rp10.677,37
Reel
Rp8.549,24
Min.: 1
Mult.: 1
: 4.000
PTSLR SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 130 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.5A-HD 50A MAX 4.700In Stock
Cut Tape
Rp15.594,10
Rp13.686,12
Rp11.924,90
Rp10.695,72
Reel
Rp7.393,44
Min.: 1
Mult.: 1
: 4.000
PTSLR SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.75A-HD 50A MAX Non-Stocked Lead-Time 13 Weeks
Cut Tape
Rp14.493,34
Rp12.915,58
Rp10.970,91
Rp10.126,99
Reel
Rp8.549,24
Min.: 1
Mult.: 1
: 4.000
PTSLR SMD/SMT SMD/SMT 1.75 A 6 V 3.5 A 50 A 5 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel