SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 12 Amp 600 Volt 6.037In Stock
Cut Tape
Rp28.619,76
Rp18.052,46
Rp11.998,28
Rp9.411,50
Reel
Rp7.650,28
Min.: 1
Mult.: 1
: 2.500
TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel


STMicroelectronics SCRs 12A SCRS 13.172In Stock
57.000Expected 28/12/2026
Cut Tape
Rp31.738,58
Rp20.180,60
Rp13.484,31
Rp10.622,33
Reel
Rp9.264,73
Min.: 1
Mult.: 1
: 1.000
TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 15 A SCR 12.144In Stock
Cut Tape
Rp35.040,86
Rp22.382,12
Rp14.988,68
Rp11.851,52
Rp10.842,49
Reel
Rp9.796,76
Min.: 1
Mult.: 1
: 2.500
TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 20A SCRs 3.977In Stock
Rp35.774,70
Rp22.382,12
Rp14.731,84
Rp11.686,40
Min.: 1
Mult.: 1
TN2015H-6T 600 V 5 uA 20 A 1.6 V 1.3 V 6 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK 6.614In Stock
Cut Tape
Rp63.660,62
Rp41.461,96
Rp28.803,22
Rp24.583,64
Reel
Rp22.565,58
Rp21.281,36
Min.: 1
Mult.: 1
: 1.000
TN2540-12G 1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 600 Volt 1.835In Stock
Cut Tape
Rp54.304,16
Rp35.224,32
Rp24.216,72
Rp19.630,22
Reel
Rp18.896,38
Rp17.648,85
Min.: 1
Mult.: 1
: 1.000
TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25A SCRS 1.958In Stock
Cut Tape
Rp54.487,62
Rp35.224,32
Rp24.400,18
Rp19.630,22
Reel
Rp18.034,12
Rp17.703,89
Min.: 1
Mult.: 1
: 1.000
TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR 2.263In Stock
Rp42.746,18
Rp27.152,08
Rp18.346,00
Rp14.860,26
Min.: 1
Mult.: 1
600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 1.876In Stock
Rp52.102,64
Rp33.389,72
Rp22.749,04
Rp19.263,30
Min.: 1
Mult.: 1
TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 1.902In Stock
7.000On Order
Rp47.516,14
Rp30.454,36
Rp20.730,98
Rp17.557,12
Min.: 1
Mult.: 1
TN4015H-6T 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 1.885In Stock
2.000Expected 16/11/2026
Rp52.836,48
Rp26.234,78
Rp23.666,34
Rp19.079,84
Min.: 1
Mult.: 1
TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCRs High temperature 50A SCRs 10.939In Stock
Cut Tape
Rp52.653,02
Rp33.940,10
Rp23.299,42
Rp19.079,84
Reel
Rp16.621,48
Min.: 1
Mult.: 1
: 1.000
TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package 558In Stock
Rp127.137,78
Rp85.125,44
Rp68.430,58
Rp60.725,26
Rp53.937,24
Min.: 1
Mult.: 1
Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 588In Stock
Rp109.525,62
Rp62.009,48
Rp51.552,26
Rp46.231,92
Min.: 1
Mult.: 1
1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube

STMicroelectronics SCRs 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 581In Stock
Rp136.677,70
Rp78.704,34
Rp61.459,10
Min.: 1
Mult.: 1
TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 948In Stock
Rp139.796,52
Rp93.564,60
Rp75.218,60
Rp66.962,90
Rp59.807,96
Min.: 1
Mult.: 1
Through Hole TO-247-3 AEC-Q101 Tube

STMicroelectronics SCRs High surge voltage 1.25 A SCR for circuit breaker 33.497In Stock
10.000Expected 07/12/2026
Cut Tape
Rp22.932,50
Rp14.364,92
Rp9.429,84
Rp7.301,71
Reel
Rp5.338,69
Min.: 1
Mult.: 1
: 5.000
TS110-8 SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 46.184In Stock
Cut Tape
Rp25.134,02
Rp15.502,37
Rp10.200,38
Rp8.017,20
Reel
Rp6.182,60
Min.: 1
Mult.: 1
: 2.500
TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 6.400In Stock
Rp23.849,80
Rp10.365,49
Rp9.228,04
Rp7.631,94
Min.: 1
Mult.: 1
TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs 8A Sens Gate SCR 600V 800V 0.2 to15mA 6.092In Stock
Rp30.270,90
Rp14.328,23
Rp12.787,16
Rp10.035,26
Min.: 1
Mult.: 1
TS820 600 V 5 uA 8 A 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 2.991In Stock
Rp77.603,58
Rp39.627,36
Rp35.958,16
Rp29.537,06
Rp28.803,22
Min.: 1
Mult.: 1
TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 7.388In Stock
Rp65.678,68
Rp40.361,20
Rp29.170,14
Rp25.317,48
Min.: 1
Mult.: 1
TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 200 Volt 6.255In Stock
Rp50.268,04
Rp24.767,10
Rp22.382,12
Rp18.327,65
Min.: 1
Mult.: 1
TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 4.893In Stock
Rp24.950,56
Rp11.686,40
Rp10.383,84
Rp8.090,59
Min.: 1
Mult.: 1
TYN612M 600 V 2 uA 12 A 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 2.992In Stock
Rp36.325,08
Rp18.529,46
Rp16.456,36
Rp13.062,35
Min.: 1
Mult.: 1
TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube