Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 400 Volt 921In Stock
Rp41.278,50
Rp19.997,14
Rp17.006,74
Rp14.254,84
Min.: 1
Mult.: 1
BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 756In Stock
2.000Expected 07/12/2026
Rp34.490,48
Rp19.813,68
Rp15.740,87
Rp12.511,97
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 23In Stock
4.000On Order
Rp34.673,94
Rp21.648,28
Rp14.328,23
Rp11.356,17
Min.: 1
Mult.: 1
BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 335In Stock
2.000Expected 30/11/2026
Rp35.040,86
Rp21.831,74
Rp16.566,44
Rp13.154,08
Min.: 1
Mult.: 1
BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 1.139In Stock
Rp52.653,02
Rp33.756,64
Rp22.932,50
Rp19.446,76
Min.: 1
Mult.: 1
BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 400 Volt 1.377In Stock
Rp48.983,82
Rp31.371,66
Rp21.281,36
Rp18.144,19
Min.: 1
Mult.: 1
BTA08 84 A 400 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1.882In Stock
Rp35.040,86
Rp21.831,74
Rp14.456,65
Rp11.466,25
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1.541In Stock
Rp35.958,16
Rp23.849,80
Rp17.080,13
Rp13.539,35
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1.668In Stock
Rp33.573,18
Rp21.097,90
Rp13.851,23
Rp10.989,25
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 1.607In Stock
Rp34.123,56
Rp21.281,36
Rp14.089,73
Rp11.172,71
Min.: 1
Mult.: 1
BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2.143In Stock
3.000Expected 16/11/2026
Rp37.242,38
Rp22.565,58
Rp17.502,08
Rp13.942,96
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 25 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 670In Stock
2.000Expected 07/12/2026
Rp37.976,22
Rp23.849,80
Rp15.649,14
Rp12.420,24
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 6.835In Stock
12.000On Order
Rp39.810,82
Rp24.767,10
Rp16.291,25
Rp12.933,93
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 854In Stock
Rp39.076,98
Rp23.849,80
Rp16.107,79
Rp14.566,72
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt 268In Stock
Rp51.368,80
Rp33.022,80
Rp22.382,12
Rp19.079,84
Min.: 1
Mult.: 1
BTA12 126 A 700 V 5 uA 1.6 V 35 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 1.148In Stock
Rp37.976,22
Rp24.033,26
Rp17.997,43
Rp16.474,71
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 904In Stock
3.000Expected 30/11/2026
Rp40.544,66
Rp26.601,70
Rp19.263,30
Rp15.282,22
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 700 Volt 994In Stock
Rp51.185,34
Rp33.022,80
Rp22.565,58
Rp18.346,00
Min.: 1
Mult.: 1
BTA16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 100In Stock
14.300On Order
Rp41.095,04
Rp26.601,70
Rp20.364,06
Rp16.382,98
Min.: 1
Mult.: 1
BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 2.213In Stock
3.000Expected 16/11/2026
Rp35.224,32
Rp25.500,94
Rp17.740,58
Rp14.089,73
Min.: 1
Mult.: 1
BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 874In Stock
Rp60.541,80
Rp30.270,90
Rp27.335,54
Rp22.198,66
Rp20.547,52
Min.: 1
Mult.: 1
BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 1.208In Stock
4.000Expected 14/12/2026
Rp58.340,28
Rp42.746,18
Rp29.720,52
Rp24.216,72
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 980In Stock
1.000Expected 02/12/2026
Rp58.340,28
Rp50.634,96
Rp38.710,06
Rp22.749,04
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 184In Stock
Rp181.258,48
Rp120.533,22
Rp101.820,30
Rp92.096,92
Min.: 1
Mult.: 1
BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 A standard #34 triacs 279In Stock
200On Order
Rp175.387,76
Rp119.799,38
Rp98.701,48
Rp88.060,80
Rp82.373,54
Min.: 1
Mult.: 1
BTA25 260 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk