Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.729In Stock
Cut Tape
Rp12.475
Rp7.999
Rp4.990
Rp3.412
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.819In Stock
Cut Tape
Rp12.475
Rp7.999
Rp4.990
Rp3.412
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 3.499In Stock
Cut Tape
Rp12.475
Rp7.999
Rp4.990
Rp3.412
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.622In Stock
Cut Tape
Rp15.411
Rp9.283
Rp5.834
Reel
Rp4.366
Rp3.889
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.216In Stock
Cut Tape
Rp20.731
Rp12.512
Rp7.981
Reel
Rp6.054
Rp5.449
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.249In Stock
Cut Tape
Rp27.336
Rp16.695
Rp10.934
Reel
Rp10.934
Rp8.623
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.327In Stock
Cut Tape
Rp9.356
Rp6.017
Rp3.761
Rp2.568
Reel
Rp1.981
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5.136In Stock
Cut Tape
Rp10.457
Rp6.660
Rp4.165
Rp2.844
Reel
Rp2.458
Min.: 1
Mult.: 1
: 1.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2.727In Stock
Cut Tape
Rp12.475
Rp7.999
Rp4.990
Rp3.412
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2.704In Stock
Cut Tape
Rp15.044
Rp9.687
Rp6.036
Rp4.128
Reel
Rp3.577
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1.92 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 2.241In Stock
Cut Tape
Rp16.328
Rp10.457
Rp6.513
Reel
Rp4.440
Rp3.871
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1.32 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.460In Stock
Cut Tape
Rp21.648
Rp13.026
Rp8.311
Reel
Rp6.293
Rp5.669
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1.925In Stock
Rp9.540
Rp6.128
Rp3.816
Rp2.605
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.365In Stock
Cut Tape
Rp11.008
Rp9.100
Rp4.825
Rp3.174
Reel
Rp2.000
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.215In Stock
Cut Tape
Rp9.173
Rp5.926
Rp3.688
Rp2.532
Reel
Rp1.945
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.659In Stock
Cut Tape
Rp9.723
Rp7.999
Rp4.238
Rp2.789
Reel
Rp1.761
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5.879In Stock
Cut Tape
Rp8.623
Rp7.045
Rp3.743
Rp2.458
Reel
Rp1.541
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2.010In Stock
Cut Tape
Rp14.493
Rp9.301
Rp5.797
Rp3.963
Reel
Rp3.431
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.782In Stock
Cut Tape
Rp11.008
Rp7.063
Rp4.403
Reel
Rp2.990
Rp2.605
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.765In Stock
Cut Tape
Rp15.044
Rp9.687
Rp6.036
Rp4.128
Reel
Rp3.577
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.391In Stock
Cut Tape
Rp16.695
Rp9.999
Rp6.274
Reel
Rp4.697
Rp4.201
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.215In Stock
Cut Tape
Rp15.411
Rp9.283
Rp5.834
Reel
Rp4.366
Rp3.889
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.781In Stock
Cut Tape
Rp18.163
Rp10.953
Rp6.880
Reel
Rp5.137
Rp4.605
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.807In Stock
Cut Tape
Rp19.080
Rp11.485
Rp7.210
Reel
Rp5.394
Rp4.825
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.081In Stock
Cut Tape
Rp18.163
Rp10.953
Rp6.880
Reel
Rp5.137
Rp4.605
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel