Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 4.870In Stock
Rp10.824
Rp6.843
Rp5.981
Rp5.559
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 6.748In Stock
Cut Tape
Rp28.436
Rp18.896
Rp16.750
Rp15.741
Rp15.135
Reel
Rp13.576
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 600pF
15.474In Stock
Cut Tape
Rp7.338
Rp4.513
Rp3.908
Rp3.614
Reel
Rp2.734
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 6.334In Stock
Rp10.274
Rp6.476
Rp5.651
Rp5.247
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V
24.000In Stock
Cut Tape
Rp5.871
Rp3.559
Rp2.825
Rp2.679
Reel
Rp2.312
Min.: 1
Mult.: 1
: 4.000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18.987In Stock
Cut Tape
Rp16.878
Rp10.879
Rp6.770
Rp4.642
Reel
Rp2.422
Min.: 1
Mult.: 1
: 10.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 550V 4500A 10D Radial 3.365In Stock
Rp37.793
Rp23.299
Rp15.979
Rp13.191
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Bourns Varistors AV AUTO SERIES 14V 12.358In Stock
Cut Tape
Rp11.558
Rp7.045
Rp5.375
Rp4.568
Reel
Rp3.688
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Cut Tape
Rp19.263
Rp10.989
Rp8.439
Rp7.577
Reel
Rp6.421
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13.544In Stock
Cut Tape
Rp9.907
Rp6.164
Rp4.953
Rp4.715
Reel
Rp3.871
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6.085In Stock
Cut Tape
Rp21.832
Rp14.292
Rp11.815
Rp11.338
Reel
Rp9.778
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 680volts 20mm 12.868In Stock
Rp17.245
Rp11.154
Rp9.045
Rp8.659
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors PV 150V 10% 6.337In Stock
Cut Tape
Rp15.227
Rp9.723
Rp7.962
Rp7.614
Reel
Rp7.320
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30.811In Stock
Cut Tape
Rp4.587
Rp2.789
Rp2.183
Rp2.073
Reel
Rp1.761
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5.362In Stock
Cut Tape
Rp15.227
Rp9.723
Rp7.962
Rp7.614
Reel
Rp7.320
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4.064In Stock
Cut Tape
Rp23.116
Rp15.135
Rp13.374
Rp12.530
Reel
Rp11.393
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3.502In Stock
Cut Tape
Rp29.721
Rp19.814
Rp17.520
Rp16.475
Reel
Rp15.062
Min.: 1
Mult.: 1
: 1.000
VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 2.698In Stock
Rp21.648
Rp14.145
Rp11.705
Rp11.228
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 150VAC 10% 80mm High E 19In Stock
Rp2.596.326
Rp2.410.297
Rp2.216.380
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10.890In Stock
Cut Tape
Rp8.256
Rp5.137
Rp4.440
Rp4.110
Reel
Rp3.174
Min.: 1
Mult.: 1
: 1.000
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40kA 130V 1000pF 628In Stock
Rp326.742
Rp260.697
Rp259.596
Rp244.736
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 4.005In Stock
8.000Expected 25/01/2027
Cut Tape
Rp34.124
Rp22.199
Rp18.713
Rp17.484
Reel
Rp11.870
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 420V 70kA 6000pF 14In Stock
Rp2.341.867
Rp1.930.366
Rp1.868.724
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 11.819In Stock
Cut Tape
Rp28.436
Rp18.896
Rp16.750
Rp15.741
Reel
Rp11.870
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 47.031In Stock
30.000Expected 22/12/2026
Cut Tape
Rp6.971
Rp4.311
Rp3.724
Rp3.449
Reel
Rp2.385
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel