11 pF Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 100A 11pF 1.916In Stock
Rp13.392,58
Rp8.640,97
Rp7.576,90
Rp7.081,56
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 1.505In Stock
Rp13.392,58
Rp8.640,97
Rp7.576,90
Rp7.081,56
Rp6.971,48
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 264 VAC 365 VDC 430 V 700 V 3 mm 100 A 1.7 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp27.519,00
Rp16.804,94
Rp12.475,28
Rp11.594,67
Reel
Rp7.631,94
Min.: 1
Mult.: 1
: 5.000
MT MOVs PCB Mount Radial 253 VAC 349 VDC 740 V 3 mm 100 A 11 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 100A 11pF Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp16.694,86
Rp10.787,45
Rp9.466,54
Rp8.842,77
Reel
Rp6.971,48
Min.: 1
Mult.: 1
: 5.000
MT MOVs PCB Mount Radial 264 VAC 365 VDC 700 V 3 mm 100 A 11 pF - 55 C + 85 C Reel, Cut Tape, MouseReel