Bulk Varistors

Results: 11.521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.774In Stock
Rp35.958
Rp26.602
Rp24.400
Rp21.832
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 911In Stock
Rp97.968
Rp78.337
Rp74.485
Rp68.247
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720In Stock
Rp124.386
Rp97.050
Rp93.932
Rp79.622
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 9.159In Stock
Rp10.457
Rp6.494
Rp4.623
Rp4.550
Rp4.531
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 11.240In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.256
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
Littelfuse Varistors 100pF 7.614In Stock
Rp10.824
Rp6.898
Rp6.036
Rp5.614
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK 1.750In Stock
Rp39.811
Rp26.785
Rp24.033
Rp20.181
Rp19.630
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1.919In Stock
Rp53.937
Rp26.969
Rp22.015
Rp21.832
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 56In Stock
Rp718.429
Rp631.469
Rp618.260
Rp588.540
Rp576.431
Min.: 1
Mult.: 1
DA PCB Mount SMD/SMT 130 VAC 175 VDC 345 V 40 mm 40 kA 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2.926In Stock
Rp26.969
Rp17.997
Rp15.998
Rp15.044
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 129In Stock
Rp802.821
Rp658.438
Rp650.366
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 4.870In Stock
Rp10.274
Rp6.513
Rp5.706
Rp5.302
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 6.334In Stock
Rp9.907
Rp5.962
Rp4.495
Rp4.476
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 3.365In Stock
Rp37.793
Rp23.299
Rp15.979
Rp13.191
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Bourns Varistors 680volts 20mm 12.858In Stock
Rp17.245
Rp11.136
Rp9.045
Rp8.659
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 80mm High E 19In Stock
Rp2.580.181
Rp2.410.297
Rp2.219.866
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.000In Stock
Rp25.134
Rp15.227
Rp9.723
Rp7.375
Min.: 1
Mult.: 1
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.945In Stock
Rp13.209
Rp8.458
Rp5.284
Rp3.614
Min.: 1
Mult.: 1
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1.925In Stock
Rp9.540
Rp6.128
Rp3.816
Rp2.605
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 530In Stock
Rp138.879
Rp114.846
Rp109.526
Rp95.032
Min.: 1
Mult.: 1
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 201In Stock
Rp488.554
Rp444.707
Rp413.519
Rp381.046
Rp354.812
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE 360In Stock
Rp216.299
Rp178.874
Rp170.618
Rp167.132
Rp122.918
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19.826In Stock
Rp10.824
Rp6.843
Rp4.917
Rp4.733
Rp4.715
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 65pF 8.393In Stock
Rp5.871
Rp4.165
Rp3.614
Rp3.504
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 90In Stock
Rp802.821
Rp701.184
Rp684.306
Rp676.417
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk