Connectors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
SparkFun Specialised Cables The SparkPNT FP Machine Interface cable is the essential link for your SparkPNT FP hardware. Designed to connect directly with your FP this cable provides a secure connection for power and data transmission even for custom hardware setups. Measuri Non-Stocked
Rp1.099.842,70
Min.: 1
Mult.: 1
No
SparkFun Fixed Terminal Blocks This is a 10-position right-angle terminal block header for creating secure pluggable wire-to-board connections. Designed to be soldered directly onto a PCB it serves as the receptacle for a removable screw terminal block making it perfect for I/ Non-Stocked
Rp17.428,70
Min.: 1
Mult.: 1
No
SparkFun Pluggable Terminal Blocks This 10-way 3.5mm pitch pluggable terminal block allows you to create secure removable wire-to-board connections. It features rising clamp screw terminals that provide a strong reliable hold on wires without damaging the strands making it ideal f Non-Stocked
Rp35.774,70
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings This is a simple 3-pin male PTH straight header. Each pin can even be broken apart if you only need one or two pins instead of all three.The pins on this header have been spaced at the 0.1" standard. Non-Stocked
Rp4.586,50
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings This is a set of four 2x14 and two 2x6 female headers with 0.1"-spaced pins for the Alchitry Br Wide V2 Board. These line up exactly with all the broken out holes in the Br prototyping area to make it easy to jump wires to a breadboard or other tempo Non-Stocked
Rp217.950,48
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings A single row of 14 breakaway headers with standard 0.1" (2.54mm) spacing.This 14x1 size is normally used with Teensy 3.2 or Teensy 4.0. Two of them are required one for each side of the board.These high quality header pins have 15 " gold plating. Non-Stocked
Rp20.180,60
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings A single row of 24 breakaway headers with standard 0.1" (2.54mm) spacing.This 24x1 size is normally used with Teensy 3.5 or Teensy 3.6 or Teensy 4.1. Two of them are required one for each side of the board.These high quality header pins have 15 " g Non-Stocked
Rp33.940,10
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings Single row of 14-holes female header with standard 0.1" (2.54mm) spacing. Non-Stocked
Rp22.932,50
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings Single row of 24-holes female header with standard 0.1" (2.54mm) spacing. Non-Stocked
Rp33.940,10
Min.: 1
Mult.: 1
No
SparkFun Cable Mounting & Accessories This is a simple pair of screw clamps to help secure your project when mounting.These are the same clamps that come with the Weather Meter Kit. Non-Stocked
Rp109.158,70
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings A row of double insulated headers - break to fit. 14 pins that can be cut to any size. Used with custom PCBs or general custom headers. Non-Stocked
Rp15.594,10
Min.: 1
Mult.: 1
No
SparkFun Headers & Wire Housings This is a simple 2x3 male PTH header. Each pin has a spacing of 2mm in between each other.This is the same header that is included with the Ethernet Kit for Teensy 4.1 Non-Stocked
Rp9.173,00
Min.: 1
Mult.: 1
No
SparkFun RF Connectors / Coaxial Connectors This is a PCB edge mount RP-SMA connector. These connectors are perfect for prototyping with the GPS and Cellular devices that require an antenna connection. Each connector is equipped with a female signal pin and will correctly mate with the origin Non-Stocked
Rp41.278,50
Min.: 1
Mult.: 1
No