10123196-200L007

Amphenol FCI
649-10123196-200L007
10123196-200L007

Mfr.:

Description:
Fibre Optic Cable Assemblies 48G Mini-SAS HD Act Opt Cable 7 Meters

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
mini-SAS
Brand: Amphenol FCI
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-SAS HD Active Optical Cable

Amphenol TCS Mini-SAS HD Active Optical Cable is compliant with SAS 2.1 and SAS 3.0 industry standards as well as the SFF-8636 interface standard. The four-channel cable features a 3.3V power supply voltage, a 12Gb/s data rate per lane, and a durability rating of 250 cycles. Used primarily for external enterprise storage applications (box-to-box, server to storage, server to switch), this cable is part of the Amphenol TCS comprehensive mini-SAS HD product offering.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.098.618 Rp70.986.180
Rp5.993.271 Rp149.831.775