PE1048

Pasternack
28-PE1048
PE1048

Mfr.:

Description:
D-Sub Tools & Hardware Right Angle Assembled D-Sub Hood Kit, DB9/HD15 Metal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: D-Sub Tools & Hardware
Accessories
Hood Kit
DB9/HD15 D-Sub Connectors
Brand: Pasternack
Filtered: -
Length: 47 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connector Accessories

Pasternack RF Connector Accessories offer connector tools that provide the precise force needed to attach or tighten RF connectors. These connector accessories include torque wrenches and a crimp tool kit. The RF connector torque wrenches are designed to avoid over-torquing by consistently and accurately tightening RF connectors. These torque wrenches are available for 2.4mm, 2.92mm, 3.5mm, 7mm, SC, SMA, and N type connector interfaces. The RF connector torque wrenches are available in either a click or break-over design, depending on the model. These torque wrenches support multiple preset torque settings, such as 5in-lbs, 8in-lbs, and 14in-lbs, ensuring consistent and accurate tightening. The crimp tool kit comes with a hex bit for RG6, RG8, RG11, RG58, and many more. Typical applications include lab environments, production cable attachment, and field installation and testing.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp405.630 Rp405.630
Rp344.721 Rp3.447.210
Rp323.073 Rp8.076.825
Rp307.846 Rp15.392.300
Rp293.169 Rp29.316.900
Rp274.640 Rp68.660.000
Rp262.531 Rp131.265.500
1.000 Quote