1-2324271-3

TE Connectivity
571-1-2324271-3
1-2324271-3

Mfr.:

Description:
IC & Component Sockets Socket P4 15u right side

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
LGA Sockets
2092 Position
LGA 4189
1 mm
Solder Ball
Gold
- 25 C
+ 100 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 12
Subcategory: IC & Component Sockets
Unit Weight: 15,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGA 4189 Sockets and Hardware

TE Connectivity's (TE) LGA 4189 Sockets and Hardware support current and future CPU designs. The sockets and hardware are qualified to support next-generation CPUs with increased reliability. The units support Intel’s next-generation PCIe Gen 4 processors and four or eight multi-processor system architectures. TE has both socket and hardware parts available to deliver a full solution.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp646.329,58 Rp646.329,58
Rp542.307,76 Rp6.507.693,12
Rp501.763,10 Rp12.042.314,40
Rp484.150,94 Rp29.049.056,40
Rp447.458,94 Rp48.325.565,52
Rp437.552,10 Rp110.263.129,20
504 Quote