00175530102

Amphenol Air LB France
523-00175530102
00175530102

Mfr.:

Description:
Terminal Junction Modules MODULE # 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminal Junction Modules
SAE-AS81714
Brand: Amphenol Air LB France
Product Type: Terminal Junction Modules
Factory Pack Quantity: 50
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.392.623 Rp5.392.623
Rp4.584.115 Rp45.841.150
Rp4.297.917 Rp107.447.925
Rp3.802.392 Rp190.119.600