ES10S001JF1R4500

JAE Electronics
656-ES10S001JF1R4500
ES10S001JF1R4500

Mfr.:

Description:
Lighting Connectors Compact low-profile single wire LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Lighting Connectors
RoHS:  
Contacts
Socket Connector
SMD/SMT
2 A
Tin
Copper Alloy
ES10
Reel
Cut Tape
MouseReel
Application: Wire to Board
Brand: JAE Electronics
Contact Type: Socket (Female)
Height: 2 mm
Length: 5.1 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 4500
Subcategory: Power
Width: 2.5 mm
Wire Gauge Max: 24 AWG
Wire Gauge Min: 26 AWG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES10 Single Wire LED Light Connector

JAE Electronics ES10 Single Wire LED Light Connector is a compact, low-profile insertion-type connector which compatible with LED lighting equipment. The user only has to insert the stripped wire into the connector for connection. A guiding mechanism at the single wire insertion area provides improved insertion workability. An original spring contacting structure provides improved contact reliability. JAE ES10 light connectors can be used for a wide range of compact devices, including LCD TV backlights, tablet PCs, and more.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 767 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp5.503,80 Rp5.503,80
Rp4.751,61 Rp47.516,10
Rp4.237,93 Rp105.948,25
Rp4.036,12 Rp403.612,00
Rp3.394,01 Rp848.502,50
Rp3.247,24 Rp3.247.240,00
Rp3.082,13 Rp7.705.325,00
Full Reel (Order in multiples of 4500)
Rp2.917,01 Rp13.126.545,00
Rp2.843,63 Rp25.592.670,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩