2331630-1

TE Connectivity
571-2331630-1
2331630-1

Mfr.:

Description:
RF Adapters - In Series SMPS, EDGE LAUNCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
Jack
Normal
Jack
Normal
50 Ohms
Gold
Brand: TE Connectivity
Contact Material: Beryllium Copper
Insulator Material: Polytetrafluoroethylene (PTFE)
Mounting Style: Flange
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NanoRF Edge Launch Connectors

TE Connectivity's (TE) NanoRF Edge Launch Connectors offer higher density and ruggedness over SMPM and SMPS edge launch options while integrating the RF above an optical interconnect (with TE hybrid RF / optical modules). The NanoRF series is robust, space-saving, and versatile. The contact and module design is configurable for different sizes and contact counts, and the high-frequency contacts support high performance of up to 70GHz. The bullet adapter takes up the tolerance between the edge launch termination and mating face and lowers the mating force needed for stacked boards. TE NanoRF Edge Launch Connectors support VITA 67.3 interfaces for VPX industry-standard implementations with SOSA compliance to support plug-in computing modules. The NanoRF series is ideal for military and radar applications such as RF switches, tuners, and software-defined radios.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.489.002 Rp2.489.002
Rp2.352.141 Rp23.521.410
Rp2.263.529 Rp56.588.225
Rp2.076.951 Rp103.847.550
Rp1.946.694 Rp194.669.400
250 Quote