Push-In DIN Rail Terminal Blocks

Results: 1.431
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-PE/L/L
88In Stock
500On Order
Min.: 1
Mult.: 1

Multi-Level Terminal Block 6 Position 15 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 97.2 mm 3.5 mm 53.2 mm, 60.7 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PTI 2,5-PE/L/NT 102In Stock
Min.: 1
Mult.: 1

24 A Push-In Gray DIN Rail 101 mm 5.2 mm 48.6 mm PTI
Phoenix Contact DIN Rail Terminal Blocks PTI 2,5-PE/L/TG 57In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 5 Position 24 A 400 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 101 mm 5.2 mm 50.5 mm, 58 mm PTI
Phoenix Contact DIN Rail Terminal Blocks PTI 2,5-L/TG 100In Stock
Min.: 1
Mult.: 1

Installation Terminal Block 4 Position 24 A 400 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 101 mm 5.2 mm 50.5 mm, 58 mm PTI
Phoenix Contact DIN Rail Terminal Blocks PTN 2,5 242In Stock
Min.: 1
Mult.: 1

24 A Push-In Blue DIN Rail 59 mm 5.2 mm 44.8 mm PTN
Weidmuller DIN Rail Terminal Blocks PPV 8 GR 35X7.5 DGR 160In Stock
160Expected 01/10/2026
Min.: 1
Mult.: 1
Signal Marshalling Terminal Block 32 Position 17.5 A 250 V Push-In Gray Polycarbonate (PC) UL 94 V-0 DIN Rail 24 AWG 16 AWG 65.5 mm 9.2 mm 120 mm
Weidmuller DIN Rail Terminal Blocks PPV 4 GR 35X7.5 DGR 197In Stock
Min.: 1
Mult.: 1

Signal Marshalling Terminal Block 16 Position 17.5 A 250 V Push-In Gray Polycarbonate (PC) UL 94 V-0 DIN Rail 24 AWG 16 AWG 47 mm 9.2 mm 70 mm
Weidmuller DIN Rail Terminal Blocks A4C 2.5 PE 601In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 800 V Push-In Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 36.5 mm 5.1 mm 77.5 mm A4C Bulk
Weidmuller DIN Rail Terminal Blocks A2C 2.5 PE 2.865In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 800 V Push-In Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 36.5 mm 5.1 mm 55 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks A4C 2.5 3.201In Stock
4.200Expected 01/10/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 800 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 36.5 mm 5.1 mm 77.5 mm A4C Bulk
Weidmuller DIN Rail Terminal Blocks A2C 2.5 4.247In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 800 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 36.5 mm 5.1 mm 55 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks A2C 1.5 3.483In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 17.5 A 500 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 14 AWG 33.5 mm 3.5 mm 55 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks AAP13 1.5 LI-LI 1.026In Stock
Min.: 1
Mult.: 1

Signal Marshalling Terminal Block 2 Position 41 A 250 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 8 AWG 96 mm 8.1 mm 47 mm
Weidmuller DIN Rail Terminal Blocks A2C 6 PE 529In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 800 V Push-In Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 8 AWG 45.5 mm 8.1 mm 66.5 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks AIO23 1.5 2SI 586In Stock
Min.: 1
Mult.: 1
Sensor / Actuator Terminal Block 4 Position 13.5 A 250 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 14 AWG 49.5 mm 3.5 mm 110 mm
Weidmuller DIN Rail Terminal Blocks AIO21 1.5 SI 1.313In Stock
Min.: 1
Mult.: 1
Sensor / Actuator Terminal Block 4 Position 13.5 A 250 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 14 AWG 42 mm 3.5 mm 80 mm
Weidmuller DIN Rail Terminal Blocks A3T 2.5 2.517In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 6 Position 22 A 800 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 64.5 mm 5.1 mm 116 mm A3T Bulk
Weidmuller DIN Rail Terminal Blocks A3T 2.5 FT-FT-PE 645In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 6 Position 24 A 800 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 64.5 mm 5.1 mm 116 mm A3T Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 10-FSI/C 362In Stock
225Expected 09/10/2026
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 30 A 400 V Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 88.9 mm 10.2 mm 49.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 6-DREHSI (5X20) 176In Stock
125Expected 20/11/2026
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 10 A 1 kV Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 77.7 mm 12.3 mm 51.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTME 6-DIO/L-R HV 334In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 60.1 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 10,3-HESI 1000V 222In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 20 A 1 kV Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 6 AWG 87 mm 17.6 mm 63 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILED 60 5X20
216In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 1 Position 6.3 A 60 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 16-TWIN N 1.083In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 76 A 1 kV Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 100.2 mm 12.2 mm 53.3 mm PT 16 N Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 16-TWIN N BU 269In Stock
250Expected 03/11/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 76 A 1 kV Push-In Blue UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 100.2 mm 12.2 mm 53.3 mm PT 16 N