Push-In DIN Rail Terminal Blocks

Results: 1.431
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PT 4-FSI/F-LED 12
241In Stock
Rp274.456
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 10 A 12 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-FSI/F-LED 24
321In Stock
Rp274.456
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 10 A 24 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2 5-QUATTRO YE 1.034In Stock
Rp64.761
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 24 A 800 V Push-In Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-PE/3L 640In Stock
Rp299.590
Min.: 1
Mult.: 1
Multi-Level Terminal Block 7 Position 26 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 104.4 mm 6.2 mm 96.9 mm, 104.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTB 2 5-PE/L/TG 250In Stock
150Expected 19/10/2026
Rp130.440
Min.: 1
Mult.: 1
Ground Terminal Block 5 Position 22 A 400 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 118 mm 5.2 mm 49.7 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-TWIN 1.273In Stock
950Expected 01/10/2026
Rp114.112
Min.: 1
Mult.: 1
5 Position 5.2 mm 20 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 111.8 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PV 578In Stock
1.150Expected 30/11/2026
Rp136.861
Min.: 1
Mult.: 1
8 Position 20 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 115.2 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks PT 2,5/S-QUATTRO 2.926In Stock
Rp49.901
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 17.5 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 48.6 mm 5.2 mm 35.3 mm PT 2,5
Phoenix Contact DIN Rail Terminal Blocks PT 2,5/S-QUATTRO-PE 246In Stock
181Expected 07/10/2026
Rp160.894
Min.: 1
Mult.: 1
Ground Terminal Block 4 Position Push-In Green / Yellow Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 48.6 mm 5.2 mm 35.3 mm PT 2,5
Phoenix Contact DIN Rail Terminal Blocks PT 6-TWIN-PE 487In Stock
300Expected 12/10/2026
Rp184.561
Min.: 1
Mult.: 1
Ground Terminal Block 3 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 74.2 mm 8.2 mm 42.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4 BU
1.609In Stock
Rp31.739
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 32 A 800 V Push-In Blue DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4 BK 1.662In Stock
Rp43.663
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 32 A 800 V Push-In Black UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4 WH 1.350In Stock
Rp43.663
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 32 A 800 V Push-In White UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 4
1.734In Stock
10.080On Order
Rp74.118
Min.: 1
Mult.: 1
Double Level Terminal Block 2 Position 28 A 500 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 83.5 mm 6.2 mm +/- 47.5 mm, +/- 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTTB 4 BU
418In Stock
Rp74.118
Min.: 1
Mult.: 1
Double Level Terminal Block 4 Position 28 A 500 V Push-In Blue DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 83.5 mm 6.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILED 24 (5X20)
925In Stock
2.400On Order
Rp258.128
Min.: 1
Mult.: 1
Fuse Terminal Block 1 Position 6.3 A 24 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILA 250 (5X20)
761In Stock
Rp266.017
Min.: 1
Mult.: 1
Fuse Terminal Block 1 Position 6.3 A 250 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO-DIO 1N 5408/R-L 209In Stock
Rp135.210
Min.: 1
Mult.: 1
Component Terminal Block 4 Position 1.5 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 36.5 mm, 44 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 4-MT
1.520In Stock
Rp82.374
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 10-PE 659In Stock
450Expected 12/10/2026
Rp205.108
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position 3.5 mm Push-In DIN Rail 20 AWG 6 AWG 67.7 mm 10.2 mm 49.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 16 N 1.242In Stock
Rp101.637
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 3.5 mm 76 A 1 kV Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 75.4 mm 12.2 mm 52.6 mm, 60.1 mm PT 16 N Bulk
Phoenix Contact DIN Rail Terminal Blocks PTME 4 318In Stock
Rp122.918
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 3.5 mm 24 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 70.5 mm 6.2 mm 48.8 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 16 N-PE 417In Stock
Rp209.511
Min.: 1
Mult.: 1
Ground Terminal Block 1 Position 3.5 mm 76 A Push-In Green, Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 75.4 mm 12.2 mm 52.6 mm, 60.1 mm PT 16 N Bulk
Phoenix Contact DIN Rail Terminal Blocks PTME 6 290In Stock
250Expected 19/10/2026
Rp191.349
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 3.5 mm 30 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35) 20 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm, 57.1 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-TWIN/1P 4.513In Stock
Rp54.121
Min.: 1
Mult.: 1
32 A Push-In Gray DIN Rail 66.4 mm 6.2 mm PT 4