Spring Cage DIN Rail Terminal Blocks

Results: 562
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks ST 4/ 2P BU 50In Stock
Rp47.516,14
Min.: 1
Mult.: 1
32 A Spring Cage Blue DIN Rail 55.9 mm 6.2 mm ST
Phoenix Contact DIN Rail Terminal Blocks STS 2,5-MT BU 35In Stock
Rp65.495,22
Rp46.415,38
Rp43.846,94
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 50.8 mm 5.2 mm 43 mm
TE Connectivity / Entrelec DIN Rail Terminal Blocks Pow SNK PI-Spring 4In Stock
Rp329.310,70
Rp231.893,44
Rp206.025,58
Rp191.348,78
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 12 mm 75 A 600 V Spring Cage Polyamide (PA) DIN Rail 20 AWG 4 AWG SNK
Phoenix Contact DIN Rail Terminal Blocks STTB 2,5-R10K/O-U 102In Stock
100Expected 16/02/2027
Rp208.043,64
Min.: 1
Mult.: 1
22 A Spring Cage Gray DIN Rail 67.5 mm
Phoenix Contact DIN Rail Terminal Blocks STMED 6-PE GND BLOCK SPRING 34In Stock
Rp323.623,44
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm ST
Phoenix Contact DIN Rail Terminal Blocks STU 2.5-TWIN BU 11In Stock
Rp45.681,54
Rp32.472,42
Rp28.619,76
Rp28.069,38
Min.: 1
Mult.: 1
Feed Through Terminal Block 3 Position 24 A 800 V Spring Cage Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 65.3 mm 5.2 mm 42.8 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 2,5-TG BU 39In Stock
Rp75.402,06
Rp53.570,32
Rp51.735,72
Min.: 1
Mult.: 1
Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 36.5 mm ST
TE Connectivity / AMP DIN Rail Terminal Blocks Aut SNK Pluggable 47In Stock
Rp420.306,86
Rp395.356,30
Rp327.659,56
Rp323.990,36
Min.: 1
Mult.: 1
Ground Terminal Block 4 Position 5.2 mm Spring Cage Polyamide (PA) DIN Rail SNK
Phoenix Contact DIN Rail Terminal Blocks ST 4-FSI/C-LED 48 48In Stock
Rp418.655,72
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 30 A 48 V Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 86.5 mm 8.2 mm 43.5 mm
TE Connectivity / Entrelec DIN Rail Terminal Blocks Aut SNK PI-Spring 15.205In Stock
50On Order
Rp51.552,26
Rp38.159,68
Rp33.389,72
Rp30.087,44
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 5.2 mm 20 A 600 V Spring Cage Polyamide (PA) DIN Rail 26 AWG 12 AWG SNK
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 13.052In Stock
Rp39.260,44
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 48.5 mm 5.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO 14.231In Stock
Rp64.944,84
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO PE 2.347In Stock
Rp208.043,64
Min.: 1
Mult.: 1
Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST-4 9.573In Stock
Rp45.865,00
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 32 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 56 mm 6.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST-4 QUATTRO 17.411In Stock
Rp80.905,86
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 87 mm 6.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 16-TWIN 4.073In Stock
Rp147.501,84
Min.: 1
Mult.: 1
Feed Through Terminal Block 3 Position 76 A 1 kV Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 4 AWG 107.8 mm 12.2 mm 51.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 4-FSI/C 7.330In Stock
Rp169.333,58
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 30 A 400 V Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 86.5 mm 8.2 mm 51 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 4-HESI (6.3X32) 2.927In Stock
Rp229.691,92
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 10 A 400 V Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 76.5 mm 8.2 mm 76.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 4-FSI/C-LED 24 2.957In Stock
Rp418.655,72
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 30 A Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 86.5 mm 8.2 mm 51 mm ST
WAGO DIN Rail Terminal Blocks 4-conductor miniature through terminal block; 2.5 mm; with test option; center marking; for DIN-15 rail; CAGE CLAMP; 2,50 mm; gray 1.000In Stock
Rp89.895,40
Rp64.027,54
Rp55.955,30
Rp50.818,42
Min.: 1
Mult.: 1
4-Conductor Miniature Through Terminal Block 4 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 12 AWG 10 mm 24.5 mm 32 mm 264 Box
WAGO DIN Rail Terminal Blocks 4-conductor Mini rail-mount terminal block; 2.5 mm; center marking; for DIN-15 rail; CAGE CLAMP; 2,50 mm; green-yellow 498In Stock
Rp111.910,60
Rp88.978,10
Rp82.557,00
Rp77.970,50
Min.: 1
Mult.: 1
4-Conductor Mini Rail-Mount Terminal Block 4 Position 24 A 800 V Spring Cage Green-Yellow Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 12 AWG 10 mm 24.5 mm 32 mm 264 Box
WAGO DIN Rail Terminal Blocks 2-conductor through terminal block; 2.5 mm; lateral marker slots; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP; 2,50 mm; gray 1.000In Stock
Rp88.978,10
Rp63.477,16
Rp55.404,92
Rp50.451,50
Min.: 1
Mult.: 1
2-Conductor Through Terminal Block 2 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 12 AWG 5 mm 30.5 mm 42.5 mm 280 Box
WAGO DIN Rail Terminal Blocks Triple-deck terminal block; Ground conductor/through/through terminal block; with marker carrier; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm ; CAGE CLAMP ; 2,50 mm ; green-yellow/blue/gray 100In Stock
Rp649.631,86
Rp469.107,22
Rp422.324,92
Rp394.805,92
Min.: 1
Mult.: 1
Triple-Deck Terminal Block 6 Position 20 A 500 V Spring Cage Blue, Gray, Green-Yellow Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 12 AWG 5 mm 76.5 mm 103 mm 280 Box
WAGO DIN Rail Terminal Blocks 4-conductor through terminal block; 2.5 mm; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP; 2,50 mm; gray 3.000In Stock
Rp123.652,04
Rp94.848,82
Rp87.326,96
Rp81.089,32
Min.: 1
Mult.: 1
4-Conductor Through Terminal Block 4 Position 20 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 14 AWG 5 mm 28 mm 75 mm 280 Box
WAGO DIN Rail Terminal Blocks 3-conductor through terminal block; 2.5 mm; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP; 2,50 mm; gray 1.000In Stock
Rp112.277,52
Rp79.805,10
Rp69.898,26
Rp63.844,08
Min.: 1
Mult.: 1
3-Conductor Through Terminal Block 3 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 28 AWG 12 AWG 5 mm 36.5 mm 50.5 mm 280 Box