2504919-3

TE Connectivity / Raychem
650-2504919-3
2504919-3

Mfr.:

Description:
Cable Mounting & Accessories SER-KIT-Large

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Cable Repair Kit
84 mm
Brand: TE Connectivity / Raychem
Diameter: 8.5 mm
Family: Side-Entry Cable Shield Repair Kit
For Use With: Cable Jacket Diameter 2.5 mm to 8.5 mm
Product: Cable Shield Repair Kit
Subcategory: Wire & Cable Management
Unit Weight: 181,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Side-Entry Cable Shield Repair Kits

TE Connectivity's (TE) / Raychem Side-Entry Cable Shield Repair Kits help repair damaged wire jackets and braided shielding directly on aircraft without cutting the primary conductors or disconnecting harnesses. These kits are ideal for in-situ repair of localized damage, including abrasion, nicks, and cuts to the outer jacket where the conductors remain intact. The kits help reduce aircraft downtime, restore braid and jacket protection, and avoid harness removal and requalification testing triggered by a disconnection. TE Side-Entry Cable Shield Repair Kits are designed for commercial and military aerospace maintenance where minimizing aircraft downtime and preserving harness integrity are priorities. The kits are also ideal for any industry that uses braided wire requiring electromagnetic screening.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 11/02/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.235.009 Rp9.235.009