IAEFP2-2G

Panduit
644-IAEFP2-2G
IAEFP2-2G

Mfr.:

Description:
Wire Ducting & Raceways IndustrialNet Stainless Steel Faceplate, Double Gang

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Faceplate Frame
Stainless Steel
116.8 mm
4.1 mm
114.3 mm
Brand: Panduit
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: IndustrialNet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAEFP1/2-2G Vertical Faceplates

Panduit IAEFP1/2-2G Vertical Faceplates are 100% stainless steel IndustrialNet™ vertical faceplates available in single and double gang opening types. The IAEFP1 vertical faceplate accepts one IndustrialNet bulkhead connector or adapter. The IAEFP2-2G double gang vertical faceplate accepts two IndustrialNet bulkhead connectors or adapters. These metallic-colored flat vertical faceplates are impact-resistant for light industrial environments, and the rear gasket provides a tight seal. The IAEFP1/2-2G faceplates are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp569.460 Rp569.460
Rp510.569 Rp5.105.690
Rp504.148 Rp12.603.700
Rp490.205 Rp24.510.250
Rp477.363 Rp47.736.300
Rp474.428 Rp118.607.000
500 Quote