AT-1820-TWT-6V-R

PUI Audio
665-AT1820TWT6VR
AT-1820-TWT-6V-R

Mfr.:

Description:
Speakers & Transducers 85 dBA 6Vpp 2100Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.25 kHz
85 dBA
60 Ohms
Rectangular
Solder Pin
- 20 C
+ 80 C
18 mm
14 mm
10.5 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 18 mm L x 14 mm W x 10.5 mm H
Height: 10.5 mm
Length - in: 0.709 in
Length - mm: 18 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 6 V
Width - in: 0.551 in
Width - mm: 14 mm
Unit Weight: 4,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.614 Rp68.614
Rp52.470 Rp524.700
Rp47.333 Rp1.183.325
Rp43.480 Rp2.174.000
Rp40.361 Rp4.036.100
Rp36.692 Rp9.173.000
Rp34.490 Rp17.245.000