1460234

AMSECO
507-1460234
1460234

Mfr.:

Description:
Speakers & Transducers High Output, Hazardous Areas (Class I,II, & III, Div. 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Speakers & Transducers
Speakers
Amplifier
Wall Mount
400 Hz to 4 kHz
102 dBA
15 W
- 40 C
+ 151 C
8.25 in
8 in
8.25 in
Brand: AMSECO
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 25 V, 75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.503.268,46 Rp10.503.268,46