AS0505D20H20NF

KEMET
80-AS0505D20H20NF
AS0505D20H20NF

Mfr.:

Description:
Solenoids & Actuators 120V 650N 1.2uF 50mOhms Length=20mm ResinCoatLess HighSpeedDrive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Piezoelectric Actuator
120 V
50 MOhms
- 25 C
+ 150 C
AS
Bulk
Brand: KEMET
Height: 20 mm
Life: 1000 Hour
Operating Force: 650 N
Product Type: Solenoids & Actuators
Factory Pack Quantity: 4
Subcategory: Solenoids & Actuators
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resin-Coated Actuators

KEMET Resin-Coated Actuators feature a smaller size than conventional piezoelectric actuators, but produce higher displacements and forces at a low voltage. These multilayer piezoelectric actuators are available in the AE, AER, AL, and AS series. The KEMET actuators are constructed using a proprietary element-structure design and piezoelectric ceramic materials with high electrostrictive coefficients. Specifications include a maximum driving voltage of 150VDC, an insulation resistance of 1MΩ or higher, and ±20% capacitance tolerance. The resin-coated actuators are ideal for a variety of applications, including high-speed valves, wire bonding, control valves, printers, and mirror, lens, and prism alignment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 17/09/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.022.177 Rp4.022.177
Rp3.548.300 Rp42.579.600