CPT-3010-95-L200

Same Sky
179-CPT-3010-95-L200
CPT-3010-95-L200

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30mm, Piezo, 30V

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Piezo Buzzer Transducers
105 dB
3.3 kHz
12 V
20 mA
Wire Lead
Screw
30 mm x 10 mm
Brand: Same Sky
Diameter: 30 mm
Height: 10 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 240
Subcategory: Audio Devices
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp45.682 Rp456.820
Rp41.279 Rp1.031.975
Rp38.160 Rp1.908.000
Rp35.775 Rp3.577.500
Rp30.821 Rp7.397.040
Rp28.620 Rp13.737.600
Rp27.519 Rp33.022.800
Rp26.051 Rp131.297.040