Rocker Circuit Breakers

Results: 8.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 4In Stock
Rp659.538,70
Rp547.261,18
Rp450.944,68
Rp397.924,74
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 20 A 1 Pole Rocker
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3In Stock
Rp723.199,32
Rp599.914,20
Rp497.543,52
Rp439.570,16
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio 19In Stock
Rp1.862.302,46
Rp1.596.835,84
Rp1.430.070,70
Rp1.230.099,30
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 45In Stock
Rp453.146,20
Rp333.530,28
Rp304.727,06
Rp229.325,00
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers AC PEM, w/ 2 pole , 3A, black rocker, C14 std filtered inlet, pre-wired 1In Stock
Rp1.485.659,08
Rp1.232.484,28
Rp1.146.074,62
Rp955.092,76
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Rp1.000.774,30
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 15 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated

AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Rp4.292.230,16
Min.: 1
Mult.: 1
Circuit Breakers 1 Pole Rocker - 40 C + 85 C
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Rp557.351,48
Rp524.879,06
Rp509.101,50
Rp482.132,88
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 15 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Rp1.157.082,22
Rp1.011.598,44
Rp702.835,26
Rp617.893,28
Min.: 1
Mult.: 1
IUGZ Circuit Breakers Rocker - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr, HydMag, 2 pl, 65VDC/250VAC, 1A 1In Stock
Rp422.691,84
Rp397.374,36
Rp385.266,00
Rp365.819,24
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 7.5 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 1 pl, 32VDC, 25A, rocker hndl 2In Stock
Rp343.804,04
Rp323.623,44
Rp313.900,06
Rp298.305,96
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 20 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 46In Stock
Rp367.653,84
Rp331.328,76
Rp303.626,30
Rp236.296,48
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3In Stock
Rp360.315,44
Rp283.078,78
Rp258.495,14
Rp231.526,52
Min.: 1
Mult.: 1
1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Rp643.577,68
Rp575.514,02
Rp554.416,12
Rp545.793,50
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 38In Stock
Rp372.974,18
Rp292.985,62
Rp267.484,68
Rp226.940,02
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7In Stock
Rp959.312,34
Rp795.849,48
Rp659.355,24
Rp592.575,80
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Rp605.418,00
Rp502.313,48
Rp463.419,96
Rp365.268,86
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6In Stock
Rp751.268,70
Rp623.030,16
Rp574.780,18
Rp481.582,50
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 3 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Rp689.442,68
Rp572.028,28
Rp486.719,38
Rp452.412,36
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Rp689.442,68
Rp572.028,28
Rp470.574,90
Rp452.412,36
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Rp935.646,00
Rp692.011,12
Rp638.257,34
Rp619.727,88
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 3In Stock
30On Order
Rp935.646,00
Rp776.219,26
Rp730.537,72
Rp620.278,26
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 3In Stock
Rp661.373,30
Rp548.545,40
Rp452.228,90
Rp434.616,74
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Rp679.352,38
Rp624.314,38
Rp530.566,32
Rp514.972,22
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Rp935.646,00
Rp628.900,88
Rp628.717,42
Rp620.278,26
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated