Rocker Circuit Breakers

Results: 8.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
Rp1.146.074,62
Rp950.873,18
Rp790.345,68
Rp706.871,38
Min.: 1
Mult.: 1
3130-F Rocker
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
Rp1.146.074,62
Rp950.873,18
Rp790.345,68
Rp706.871,38
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7In Stock
Rp808.691,68
Rp670.913,22
Rp553.315,36
Rp498.644,28
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 18In Stock
Rp981.327,54
Rp814.012,02
Rp788.878,00
Rp615.508,30
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 17In Stock
Rp820.433,12
Rp680.453,14
Rp639.541,56
Rp539.555,86
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6In Stock
Rp819.882,74
Rp680.086,22
Rp581.201,28
Rp542.674,68
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 10 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Rp820.066,20
Rp680.269,68
Rp627.433,20
Rp505.799,22
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6In Stock
Rp1.169.374,04
Rp970.136,48
Rp806.490,16
Rp721.181,26
Rp696.414,16
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Rp876.388,42
Rp727.051,98
Rp670.729,76
Rp570.010,22
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Rp689.442,68
Rp572.028,28
Rp470.574,90
Rp452.412,36
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers AC PEM, w/ 2 pole , 3A, black rocker, C14 inlet, pre-wired 6In Stock
Rp1.485.659,08
Rp1.232.484,28
Rp1.146.074,62
Rp955.092,76
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Rp816.213,54
Rp611.655,64
Rp578.999,76
Rp545.793,50
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Rp1.208.451,02
Rp1.002.608,90
Rp860.243,94
Rp789.795,30
Rp719.713,58
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
Rp1.106.997,64
Rp918.400,76
Rp760.992,08
Rp683.938,88
Rp644.311,52
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
Rp935.646,00
Rp630.735,48
Rp630.552,02
Rp619.727,88
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 10In Stock
Rp1.309.904,40
Rp1.127.545,16
Rp964.449,22
Rp897.486,32
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Rp816.397,00
Rp677.334,32
Rp558.635,70
Rp503.597,70
Rp469.474,14
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3In Stock
Rp723.199,32
Rp599.914,20
Rp497.543,52
Rp439.570,16
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker
E-T-A Circuit Breakers Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7In Stock
Rp723.199,32
Rp599.914,20
Rp497.543,52
Rp439.570,16
Min.: 1
Mult.: 1
3131-B/D Circuit Breakers Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers AC PEM, w/ 2 pole , 6A, 250V green rocker, C14 medical filtered inlet, pre-wired 1In Stock
Rp1.733.146,62
Rp1.449.700,92
Rp1.373.565,02
Rp1.144.606,94
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Rp992.151,68
Rp934.178,32
Rp906.292,40
Rp858.959,72
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal Rocker


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Rp3.840.368,18
Rp3.733.411,00
Rp3.726.439,52
Min.: 1
Mult.: 1
203 Circuit Breakers Magnetic 15 A 250 VAC 50 VDC Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Rp1.070.856,02
Rp935.095,62
Rp649.448,40
Rp570.560,60
Min.: 1
Mult.: 1
IUG Circuit Breakers 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 13In Stock
Rp785.942,64
Rp740.444,56
Rp718.612,82
Rp681.003,52
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 1 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p 7In Stock
Rp1.882.299,60
Rp1.628.024,04
Rp1.459.424,30
Rp1.254.499,48
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker