1.5 A Circuit Breakers

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 223In Stock
Min.: 1
Mult.: 1

W58 Thermal Circuit Breakers Thermal Magnetic 1.5 A 250 VAC 50 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 1In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 43In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 3In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1.5 A 415 VAC 50 VDC 3 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140 93In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
Carling Technologies Circuit Breakers MU1B344151A21BE 6In Stock
Min.: 1
Mult.: 1

M Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 1.5 A 250 VAC 80 VDC 1 Pole - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers AA1B9204151D1C 4In Stock
Min.: 1
Mult.: 1

Hydraulic Magnetic Circuit Breakers 1.5 A 277 VAC 80 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 01.5A 131In Stock
Min.: 1
Mult.: 1

1180 Circuit Breakers Overcurrent Protection 1.5 A 250 VAC 65 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 55In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 47In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Thermal Circuit Breaker 1.5A, Blade Terminal 2.8x0.8mm 56In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 1.5 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


Altech Circuit Breakers 10In Stock
Min.: 1
Mult.: 1
TR11 Circuit Breakers Supplementary Protector 1.5 A 240 VAC 50 VDC 1 Pole - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
LEL/LML Circuit Breakers Hydraulic Magnetic 1.5 A 3 Pole Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 5In Stock
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 1.5 A 250 VAC 65 VDC 2 Pole - 40 C + 85 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ-C1,5/1-NA-SP FAZ-NA 1P 1.5A C C 5In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 1.5 A 240 VAC 1 Pole - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ-D1,5/2-NA FAZ-NA 2P 1.5A D CURVE 1In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 1.5 A 240 VAC, 415 VAC 2 Pole - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Breakers FAZ-NA UL 489 MCB 240VAC 1P 1.5A 1In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 1.5 A 240 VAC 1 Pole - 40 C + 75 C Non-Illuminated
Schurter Circuit Breakers CBE T12-221S-1.5 4In Stock
Min.: 1
Mult.: 1

T12 Thermal Circuit Breakers Thermal 1.5 A 240 VAC 28 VDC 1 Pole - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers .250 QC SP THER 1.5A 1In Stock
Min.: 1
Mult.: 1

T11 Thermal Circuit Breakers Thermal 1.5 A 240 VAC 48 VDC 1 Pole - 5 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati
90Expected 07/09/2026
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
5Expected 09/10/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.5 A 230 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated
Altech Circuit Breakers TR11 sup. prot.,cent.mou.,bl.
9Expected 11/09/2026
Min.: 1
Mult.: 1
TR11 Circuit Breakers Supplementary Protector 1.5 A 240 VAC 50 VDC 1 Pole - 20 C + 60 C Non-Illuminated
Schurter Circuit Breakers .250 QC SP THER 1.5A
200On Order
Min.: 1
Mult.: 1

T11 Thermal Circuit Breakers Thermal 1.5 A 240 VAC 48 VDC 1 Pole - 5 C + 60 C Non-Illuminated