5140-G133-J1M1-M6S0TN-50A

E-T-A
457-G133J1M1M6S0TN50
5140-G133-J1M1-M6S0TN-50A

Mfr.:

Description:
Circuit Breakers 50A 3P, Black Button w/o aux contact

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
5140
Circuit Breakers
50 A
200 VAC
28 VDC
3 Pole
Plunger
- 55 C
+ 125 C
Non-Illuminated
Brand: E-T-A
Height: 33 mm
Length: 77 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 54 mm
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (IDR)