- 20 C Circuit Breakers

Results: 2.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 117In Stock
Rp331.512
Rp275.190
Rp253.909
Rp210.245
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Siemens Circuit Breakers MSP,GROUP TAP,S00,CL10,5.5-8A,SCREW 3In Stock
Rp7.527.364
Rp6.038.219
Rp5.695.883
Min.: 1
Mult.: 1
3RV1 Circuit Breakers Motor Protection 8 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 1.1-1.6A AUX 1NO 1NC SCREW 4In Stock
Rp6.104.265
Rp5.058.359
Rp4.627.045
Rp4.401.756
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 2.8-4A SPRING 5In Stock
Rp5.214.484
Rp4.563.017
Rp3.930.447
Rp3.289.988
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 4 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 0.55 - 0.8A SCREW 4In Stock
Rp4.953.970
Rp4.106.018
Rp3.784.780
Rp3.126.158
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 800 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 7-10A SCREW 5In Stock
Rp6.007.398
Rp4.999.468
Rp4.588.518
Rp4.078.866
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5In Stock
Rp703.202
Rp583.403
Rp480.849
Rp424.343
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5In Stock
Rp701.735
Rp582.119
Rp483.050
Rp426.728
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8In Stock
Rp652.384
Rp541.207
Rp454.614
Rp401.777
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68In Stock
Rp317.936
Rp281.978
Rp258.495
Rp223.087
Min.: 1
Mult.: 1
1410-L1 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 8In Stock
Rp443.239
Rp409.116
Rp325.642
Rp291.701
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 48In Stock
Rp416.271
Rp378.845
Rp347.290
Rp270.237
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 24In Stock
Rp416.087
Rp378.661
Rp347.106
Rp263.082
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 46In Stock
Rp416.271
Rp378.845
Rp347.290
Rp263.082
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 17In Stock
50Expected 25/12/2026
Rp417.738
Rp380.313
Rp348.574
Rp271.154
Rp224.188
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 250 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 33In Stock
Rp439.203
Rp353.527
Rp322.706
Rp279.777
Min.: 1
Mult.: 1
1140 Miniature Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5In Stock
Rp915.465
Rp759.341
Rp700.450
Rp606.152
Min.: 1
Mult.: 1
127 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9In Stock
Rp1.058.197
Rp877.856
Rp809.609
Rp696.598
Min.: 1
Mult.: 1
127 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 7In Stock
Rp665.226
Rp551.848
Rp454.797
Rp401.227
Rp370.589
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 600 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5In Stock
Rp665.226
Rp551.848
Rp454.797
Rp401.227
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 800 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 7In Stock
Rp591.659
Rp490.939
Rp406.547
Rp390.586
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers ETA Circuit Breakers 9In Stock
Rp1.174.144
Rp974.173
Rp795.299
Rp699.350
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 12In Stock
Rp761.359
Rp740.078
Rp463.053
Rp377.928
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 100 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1In Stock
Rp539.556
Rp447.642
Rp366.370
Rp323.073
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7In Stock
Rp539.739
Rp447.826
Rp379.946
Rp350.042
Min.: 1
Mult.: 1
3131-B/D Circuit Breakers Thermal 20 A 32 VDC 3 Pole Rocker - 20 C + 60 C Non-Illuminated