- 20 C Circuit Breakers

Results: 2.353
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Siemens Circuit Breakers CIRCUIT BREAKER S00 7-10A SCREW MSP 5In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers SP S0 14-20A AUX 1NO 1NC SCREW 4In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 20 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 17-22A SCREW 5In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 22 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 20-25A AUX 1NO 1NC SCREW 3In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 18-25A SCREW 3In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER SZ S00, CLASS 10 7In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 4 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP, SZ S0, 1.4-2A, SCREW TERMINAL 5In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 51In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 4.5 - 6.3A SCREW 6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 74In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 76In Stock
Min.: 1
Mult.: 1

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 36In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers SWITCH MOTOR, MCB, 2.2...3.2A, SZ S00 6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 3.2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 2.8 - 4A SCREW 6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 4 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 54-65A SCREW 2In Stock
1Expected 16/10/2026
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 148In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 96In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 44In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 500 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 50In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 150 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 42In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 32 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 0.9 - 1.25A SCREW 4In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 1.25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 32-40A SCREW 3In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke 33In Stock
Min.: 1
Mult.: 1

1410-L4 Circuit Breakers Thermal 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service for verificati 60In Stock
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 93In Stock
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated