- 30 C Circuit Breakers

Results: 1.970
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 6In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 30 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 10 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 5A 1In Stock
Min.: 1
Mult.: 1

2216-S1 Circuit Breakers Thermal Magnetic 5 A 277 VAC 80 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1.2A 3In Stock
Min.: 1
Mult.: 1

201 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6In Stock
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 4 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 8In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 17In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 18 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated