3563KTR

Keystone Electronics
534-3563KTR
3563KTR

Mfr.:

Description:
Fuse Clips LOW PROF VERTICAL MINI AUTO CLIP T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
APM, ATM, 297, 997
SMD/SMT
15 A
Tin-Nickel
Reel
Cut Tape
MouseReel
Body Material: Brass
Brand: Keystone Electronics
Height: 3.18 mm
Length: 10.16 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 5.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Fuse Clips with Kapton Tape

Keystone Electronics Surface Mount Fuse Clips with Kapton Tape allow for more secure part pick-up by vacuum pick-and-place assembly systems. Kapton tape is currently offered on Keystone's 2AG, 5mm, mini auto blades, and standard auto blade SMT Fuse Clips. These products are supplied on tape and reel per ANSI/EIA-481 standards.

In Stock: 6.280

Stock:
6.280 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.814 Rp19.814
Rp15.686 Rp156.860
Rp14.879 Rp371.975
Rp13.319 Rp1.331.900
Rp11.209 Rp5.604.500
Rp9.100 Rp9.100.000
Full Reel (Order in multiples of 1500)
Rp8.439 Rp12.658.500
Rp8.256 Rp24.768.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp7.338
Min:
1