5.05.005.175/2200

RAFI
611-505.005.175/2200
5.05.005.175/2200

Mfr.:

Description:
Switch Fixings MICON 5 Plunger indicator field 1-part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Fixings
RoHS:  
Hardware
Plunger
Modules
MICON 5
Brand: RAFI
Color: White
Height: 9.7 mm
Illumination: Non-Illuminated
Length: 14.5 mm
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: MICON
Width: 14.5 mm
Part # Aliases: 5.05005.175/2200 5.05005.1752200
Unit Weight: 1,364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICON 5 Short-Travel Key Switches

RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.079 Rp90.079
Rp81.823 Rp818.230
Rp78.521 Rp1.570.420
Rp74.301 Rp3.715.050
Rp69.898 Rp6.989.800
Rp65.312 Rp13.062.400
Rp62.560 Rp31.280.000
Rp59.441 Rp59.441.000
Rp57.606 Rp115.212.000