Yes Tactile Switches

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Apem Tactile Switches Tact Switch 1.676In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 7.2 mm 6.55 mm MJTP 100000 Cycle
Apem Tactile Switches 6mm PC MOUNT 969In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 4.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 4.35 mm 8 mm 4.35 mm M 100000 Cycle Bulk
C&K Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, J leads, Ground pin, metal actuator 7.829In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Gold 5.2 mm 5.2 mm 1.5 mm PTS 526 200000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches PTS645TK95-2 LFS 7.538In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.05 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Solder Pin 6 mm 6 mm 9.5 mm PTS645 100000 Cycle Bulk
Apem Tactile Switches 6mm SMD MOUNT T&R 392In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 2.3 mm Square OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 3.1 mm 6.3 mm 2.3 mm 100000 Cycle Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches Tct 6x6mm NoGrd Tube Flat 4.3mmH 160OF 27In Stock
140Expected 22/12/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Plunger OFF - (ON) 160 gf 50 mA 24 VDC Yes SPST Solder Pin White 6 mm 6 mm 4.3 mm B3W 1000000 Cycle IP67
Apem MJTPSJW66NTR
Apem Tactile Switches 6mm SMD MOUNT T&R 3.790In Stock
Min.: 1
Mult.: 1
: 1.900

Non-Illuminated SMD/SMT 2.3 mm Square 1.6 N 50 mA 12 VDC Yes SPST Leadless 6.3 mm 6.2 mm 5.4 mm M Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x1.5 160gf 3.259In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
Wurth Elektronik Tactile Switches WS-TASV Tact Switch 3.057In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Solder Pad White 5 mm 5 mm 1.5 mm WS-TASV 200000 Cycle Reel, Cut Tape
TE Connectivity / P&B Tactile Switches Tact Mini GW 5.2x5.2 x1.5 100gf 4.690In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
TE Connectivity / Alcoswitch Tactile Switches 6MM HIGH TEMP W/ESD TACTILE SWITCH 18.355In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 1.4 mm Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Solder Pin Black 5.99 mm 5.99 mm 5 mm FSM 100000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x0.8 160gf 3.365In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Flush OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 0.8 mm MSLPT 1000000 Cycle
TE Connectivity / AMP Tactile Switches Tact Mini JB 5.2x 5.2x0.8 260gf 3.756In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Flush OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 0.8 mm MSLPT 200000 Cycle
Omron Electronics Tactile Switches Projected 7.3x12.5 Gold-Plated w/Grd Tm 579In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC Yes SPST Solder Pin Blue 12 mm 12 mm 7.8 mm B3F 10000000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x2 260gf 2.740In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black, White 5.2 mm 5.2 mm 2 mm MSLPT 200000 Cycle
Panasonic Industry Tactile Switches Switch Light Touch 6mm Square SMD 6.741In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.3 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQ-Q2 1000000 Cycle Reel, Cut Tape, MouseReel
Apem MJTP1119A
Apem Tactile Switches 6mm PC MOUNT 1.033In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated Through Hole 5 mm Square 1.6 N 50 mA 12 VDC 250 VAC Yes SPST Solder Pin 9 mm 7.2 mm 3.9 mm M Reel, Cut Tape
Apem ADTSG648NV
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 206In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Solder Pin Black, Brown Brown 6 mm 6 mm 7.3 mm ADTS 200000 Cycle
E-Switch Tactile Switches Tactile Switch, 50mA 12VDC, SPST OFF-(ON) 4.818In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Gull Wing Lead 3 mm 2.5 mm 1.5 mm TL1017 200000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x0.8 100gf 3.232In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Flush OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 0.8 mm MSLPT 1000000 Cycle
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 160gf 5.861In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5.637In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 1.572In Stock
Min.: 1
Mult.: 1
: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 1.2 N 10 mA 24 VDC 200 mVA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 587In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black, Brown Brown 6 mm 6 mm 3.1 mm ADTS 1000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 496In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel