ARRKP7059-S915B

ABRACON
815-ARRKP7059-S915B
ARRKP7059-S915B

Mfr.:

Description:
Antennas Internal/Embedded Antennas Through Hole MMCX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
902 MHz
928 MHz
RFID
Patch
Ceramic
4 dBi
20 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
MMCX-JW
915 MHz
Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation
70 mm
5.9 mm
5.9 mm
120 mm RG178
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 64
Subcategory: Antennas
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF RFID Antennas

Abracon Ultra High Frequency (UHF) RFID Antennas are easy-to-install dielectric ceramic type antennas that exhibit Right Hand Circular Polarization (RHCP). These low-profile antennas operate in a -40°C to +85°C temperature range and 902MHz to 928MHz frequency range with small return loss, 3dBi minimum axial ratio, and a 50Ω impedance. The devices feature an RF cable, connector, and PCB. Applications include industrial automation, smart cards, asset management, and transportation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 512   Multiples: 64
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp488.187 Rp249.951.744