M66FB-03-STD

Quectel
277-M66FB-03-STD
M66FB-03-STD

Mfr.:

Description:
Multiprotocol Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2 W
ADC, Audio, Bluetooth PCM, UART
3.3 V
4.6 V
- 40 C
+ 85 C
Pad
17.7 mm x 15.8 mm x 2.3 mm
Bluetooth 3.0
GSM/GPRS
Reel
Cut Tape
Brand: Quectel
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V
Product: Bluetooth 3.0, GSM/GPRS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp284.546 Rp284.546
Rp247.671 Rp2.476.710
Rp234.829 Rp5.870.725
Rp217.217 Rp21.721.700
Full Reel (Order in multiples of 250)
Rp197.770 Rp49.442.500
Rp189.698 Rp94.849.000
Rp189.147 Rp189.147.000
2.500 Quote