DC2375A

Analog Devices
584-DC2375A
DC2375A

Mfr.:

Description:
Power Management IC Development Tools LTC3256 Demo Board - Dual Output 350mA S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
38 V
5.5 V
LTC3256EMSE
LTC3256
Brand: Analog Devices
For Use With: LTC3256EMSE
Output Current: 350 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3256 Demo Board DC2375A

Analog Devices LTC3256 Demo Board DC2375A is a dual output 350mA step-down charge pump with a post-regulator LDO and watchdog timer featuring the LTC3256EMSE. The LTC3256 operates with a wide input voltage range from 5.5V to 38V and is engineered for diagnostic coverage in ISO262262 systems. The LTC3256 can provide up to 350mA of output current from a 12V battery with 2W less power dissipation than two ideal linear regulators. The DC2375A was populated with automotive-grade components for evaluation. Because of the wide input operating range, it is possible to exceed the specified operating junction temperature and even reach thermal shutdown with heavy loads. 

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.480.746 Rp2.480.746