ddr4 16Gb Embedded Box Computers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
ADLINK Technology Embedded Box Computers Core i5-9500TE, H310, 2xDP, DVI, VGA, 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE H310 1.8 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700TE C246 PCIex16+2xPCIex4+PCI slots 2xDP 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE C246 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 50 C 240 mm x 210 mm x 206 mm
SECO Embedded Box Computers SYS-C90-DS w/AMD V1202B, 16GB (2x8GB) RAM, 256GB NVMe SSD w/ Ubuntu 20.04.1 Non-Stocked
Min.: 30
Mult.: 30

Embedded Box Computers 12 VDC to 24 VDC USB 0 C + 50 C 179.4 mm x 109 mm x 57.8 mm AMD Ryzen
ADLINK Technology Embedded Box Computers Core i5-9500TE H310 PCIex16+PCI slots 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 50 C 240 mm x 210 mm x 165 mm
ADLINK Technology Embedded Box Computers Core i7-9700E C246 PCIex16+2xPCIex4+PCI slots 2xDP DVI 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700E C246 2.6 GHz 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 50 C 240 mm x 210 mm x 206 mm
ADLINK Technology Embedded Box Computers Core i7-9700E H310 PCIex16+PCI slots 2xDP DVI VGA 3xGbE 4xCOM Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i7-9700E H310 2.6 GHz 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 50 C 240 mm x 210 mm x 165 mm
ADLINK Technology Embedded Box Computers Xeon E-2278GE C246 PCIex16+PCI slots 2xDP DVI VGA 3xGbE 4xCOM Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Xeon E-2278GE H310 3.3 GHz 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 40 C 240 mm x 210 mm x 165 mm
ADLINK Technology Embedded Box Computers Xeon E-2278GE C246 PCIex16+2xPCIex4+PCI slots 2xDP DVI 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Xeon E-2278GE C246 3.3 GHz 12 V to 24 V Audio, DIO, Ethernet, I2C, PCIe, USB 0 C + 40 C 240 mm x 210 mm x 206 mm

NexAIoT Embedded Box Computers NISE3900E-H310 w/ intel Coffee Lake Gen 8 & 9 CPU FCLGA1151(35W), H310, 2x DDR4 HDMI, DVI-D, 4x USB 3.1, 4x USB, 2x LAN, 2x RS232/422/485, M.2, mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 H310 PCH 2.1 GHz, 2.4 GHz, 3.1 GHz 16 GB 6 MB, 9 MB, 12 MB 9 V to 30 V RS-232, USB - 5 C + 55 C 215 mm x 272 mm x 94 mm
IEI TANK-XM811AI-RPL01/2A-R10
IEI Embedded Box Computers Ruggedized embedded system with 13th Intel Core i9, 2 x 16GB DDR4 pre-installed, 2 x PCIe x8 expansion, 2.5 256 SSD, 12 28V DC, 180W AC DC power adapter, RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IEI TANK-XM811AI-RPL02/2A-R10
IEI Embedded Box Computers Ruggedized embedded system with 13th Intel Core i7, 2 x 16GB DDR4 pre-installed, 2 x PCIe x8 expansion, 2.5 256 SSD, 12 28V DC, 180W AC DC power adapter, RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
ADLINK Technology AADP-128-BCM 4x10G
ADLINK Technology Embedded Box Computers Ampere Altra Max M128-26 SOC, 6x 16GB DDR4 DRAM, 256GB M.2 SSD, Tower Chassis with Liquid Cooling, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers
ADLINK Technology AADP-64-BCM 4x10G
ADLINK Technology Embedded Box Computers Ampere Altra Q64-22 SOC, 4x 16GB DDR4 DRAM, 128GB M.2 SSD, Tower Chassis with Liquid Cooling 240, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Arbor Technology Embedded Box Computers Digital Signage Player with 3rd Generation AMD R-Series SoC (Merlin Falcon) Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers AMD RX-216GD AMD Integrated SoC 1.6 GHz 16 GB 0 GB 12 V 0 C + 55 C 193 mm x 51 mm x 151 mm