+ 50 C HMI Displays & Panel PCs

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI PPC2-C104-ADLP-i3/8G-R10
IEI HMI Displays & Panel PCs 10.4" 400cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i3-1215UE on-board Processor,TDP 15W,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Capacitive Intel Core i3-1215 LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC2-C104-ADLP-i7/8G-R10
IEI HMI Displays & Panel PCs 10.4" 400cd/m 800x600 Fanless Panel PC with 12th Generation Intel Core i7-1260P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Capacitive Intel Core i7-1260P LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC-F24AA-H81i-i3/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 16 GB 4 GB 4 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC-F24AA-H81i-i5/4G/PC-R21
IEI HMI Displays & Panel PCs 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor(6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 4 GB 6 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI HMI Displays & Panel PCs Non-Stocked
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
Eaton Electrical EASY-RTD-DC-43-03B1
Eaton Electrical HMI Displays & Panel PCs EASYE4 REMOTE TOUCH DISPLAY 4.3",24V DC Non-Stocked
Min.: 1
Mult.: 1
24 VDC Ethernet, USB 480 x 272 4.3 in 0 C + 50 C
Eaton Electrical XV-102-A4-35MQR-10
Eaton Electrical HMI Displays & Panel PCs XV 3.5" TFT resist MONOCHROM QVGA RS4858 Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-B3-35TQR-10
Eaton Electrical HMI Displays & Panel PCs XV 3.5" TFT resist PLST HOUSING RS232 GA Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-152-D4-10TVR-10
Eaton Electrical HMI Displays & Panel PCs 5.08KV, CLS, 6R, 1BAR, CUR LIM FUSE Non-Stocked
Min.: 1
Mult.: 1
TFT 10 in 0 C + 50 C
Eaton Electrical XV-152-D4-10TVRG-10
Eaton Electrical HMI Displays & Panel PCs 3P 2000A RDC CB 600VAC 65KA W/O RTG Non-Stocked
Min.: 1
Mult.: 1
TFT 0 C + 50 C
Eaton Electrical XV-152-D4-57TVRG-10
Eaton Electrical HMI Displays & Panel PCs 3P GF 1600A DT 310 LSIG 100KA R FR CB Non-Stocked
Min.: 1
Mult.: 1
TFT 5.7 in 0 C + 50 C
Eaton Electrical XV-152-D4-84TVRG-10
Eaton Electrical HMI Displays & Panel PCs 3P GF 1600A DT310 LSIG 100KA R FR CB Non-Stocked
Min.: 1
Mult.: 1
TFT 8.4 in 0 C + 50 C
Eaton Electrical XV-152-D6-10TVRC-10
Eaton Electrical HMI Displays & Panel PCs 4.3KV, CX, 60C, 1BAR, CUR LIM FUSE, Non-Stocked
Min.: 1
Mult.: 1
TFT 0 C + 50 C
Eaton Electrical XV-152-E6-10TVRC-10
Eaton Electrical HMI Displays & Panel PCs FAZ-D0,5/1-NA-SP FAZ-NA 1P .5A D Non-Stocked
Min.: 1
Mult.: 1
TFT 0 C + 50 C
Eaton Electrical XV-152-E6-57TVRC-10
Eaton Electrical HMI Displays & Panel PCs FAZ-NA 1P 30A C CURVE Non-Stocked
Min.: 1
Mult.: 1
TFT 5.7 in 0 C + 50 C
Eaton Electrical XV-152-E8-10TVRC-10
Eaton Electrical HMI Displays & Panel PCs FAZ-NA 1P 1A D CURVE Non-Stocked
Min.: 1
Mult.: 1
TFT 0 C + 50 C
Eaton Electrical XV-152-E8-84TVRC-10
Eaton Electrical HMI Displays & Panel PCs FAZ-NA 1P 40A C CURVE Non-Stocked
Min.: 1
Mult.: 1
TFT 8.4 in 0 C + 50 C
Eaton Electrical XV-102-B3-35TQRG-10
Eaton Electrical HMI Displays & Panel PCs XV 3.5" TFT resist QVGA PLST HOUSING CE Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-B4-35TQRG-10
Eaton Electrical HMI Displays & Panel PCs 3P NGF 1600A DT 310 LS 100Ka R Fr CB w/F Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-B6-35TQRC-10
Eaton Electrical HMI Displays & Panel PCs 2 ANALOG o/put PLUG-IN MODULE-10-10VDC O Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-B8-35TQRC-10
Eaton Electrical HMI Displays & Panel PCs 2 CHNL RTD INPUT PLUG-IN MODULE Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-D4-57TVR-10
Eaton Electrical HMI Displays & Panel PCs HMI XV OPERATOR INTERFACE Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-D4-70TWRG-10
Eaton Electrical HMI Displays & Panel PCs RDC316T33W W/16RES15T PLUG S/T&LINE TERM Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 7 in 0 C + 50 C
Eaton Electrical XV-102-D6-70TWRC-10
Eaton Electrical HMI Displays & Panel PCs TYPE F FRAME, TERMINAL BLOCK Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 7 in 0 C + 50 C
Eaton Electrical XV-102-D8-57TVRC-10
Eaton Electrical HMI Displays & Panel PCs TYPE F FRAME, 18" PIGTAIL LEAD Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 5.7 in 0 C + 50 C