+ 70 C HMI Displays & Panel PCs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs TP 3043W/WT Non-Stocked
Rp19.000.952,20
Min.: 1
Mult.: 1
24 V 480 x 272 4.3 in - 20 C + 70 C

Seeed Studio HMI Displays & Panel PCs reTerminal - 5 HMI CM4104064 All-In-One Modular Design IPS multi-touch screen Rich Interfaces Non-Stocked
Rp6.258.370,98
Min.: 1
Mult.: 1
Industrial Touch Screen HMI Capacitive Broadcom ARM Cortex-A72 LCD 1.5 GHz 4 GB 5 VDC GPIO, Ethernet, HDMI, MIPI, PCIe, SDIO, SPI, UART, USB 1280 x 720 5 in 0 C + 70 C 140 mm x 95 mm x 21 mm
Arduino HMI Displays & Panel PCs Smart Panel Q7 - CODICO Non-Stocked
Rp4.748.495,18
Min.: 100
Mult.: 1
Industrial HMI Capacitive IPS TFT LCD 12 V CAN, Ethernet, MIPI, RJ45, RS-232/485, USB 1024 x 600 6.95 in - 20 C + 70 C 189.6 mm x 126.5 mm x 50.2 mm
Arduino HMI Displays & Panel PCs Smart Panel Q10 - CODICO Non-Stocked
Rp6.324.049,66
Min.: 100
Mult.: 1
Industrial HMI Capacitive IPS TFT LCD 12 V CAN, Ethernet, MIPI, RJ45, RS-232/485, USB 1280 x 800 10.1 in - 20 C + 70 C 253.8 mm x 172.6 mm x 55.2 mm
Axiomtek HMI Displays & Panel PCs 15" XGA railway fanless touch panel computer with Intel Atom E3845, sunlight readable LCD (800 nits), 5-wire resistive touchscreen, 24 to 110 VDC power input Non-Stocked
Rp65.898.832,00
Min.: 1
Mult.: 1
24 V to 110 V 1024 x 768 15 in - 25 C + 70 C
ADLINK Technology HMI Displays & Panel PCs SP-12WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
Rp25.685.684,22
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 12.1 in - 20 C + 70 C