ddr4 16Gb HMI Displays & Panel PCs

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Siemens HMI Displays & Panel PCs SIMATIC IPC PX-32A 19" ST Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Xeon W-11155MLE TFT LCD 1.8 GHz, 3.1 GHz 32 GB 16 GB 8 MB 9 VDC to 36 VDC Audio, Ethernet, RS232/RS422/RS485, Serial, USB, USB 2.0, USB 3.0, USB 3.1 1366 x 768 19.1 in 0 C + 50 C 473 mm x 297 mm x 96 mm
IEI PPC2-C15-EHL-J1/8G-R11
IEI HMI Displays & Panel PCs 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11 Non-Stocked
Min.: 1
Mult.: 1

IEI Heavy Industrial Panel PC Capacitive Intel Celeron J6412 LCD 16 GB 8 GB 1.5 MB 12 V to 24 V SPI, USB 1024 x 768 - 10 C + 60 C 378.5 mm x 303 mm x 52.46 mm
MNT Research HMI Displays & Panel PCs MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the i.MX8MQ processor module. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with dimmable w 8In Stock
Min.: 1
Mult.: 1

Laptop Capacitive NXP i.MX 8M Mini Quad 1.5 GHz 4 GB 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
Advantech HMI Displays & Panel PCs 21.5" TFT Panel PC, Intel core i5-7300U (needs configuration) Factory Drop Ship
Capacitive Intel Core i5-7300U LCD 2.6 GHz, 3.5 GHz 3 MB 9 V to 32 V USB 1920 x 1080 21.5 in 558.4 mm x 349.8 mm x 63.8 mm
Advantech HMI Displays & Panel PCs Intel Core i5-7300U Fanless 15.6" PCAP Factory Drop Ship
Industrial Grade Capacitive Intel Core i5-7300U FHD TFT LCD 2.4 GHz, 3.5 GHz 3 MB 9 V to 32 V USB 1920 x 1080 15.6 in 419.7 mm x 269 mm x 59 mm