321 HMI Displays & Panel PCs

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module. 11In Stock
Rp11.926.001
Rp11.290.495
Min.: 1
Mult.: 1
Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
Advantech HMI Displays & Panel PCs 21.5" TFT Panel PC, Intel core i5-7300U (needs configuration) Factory Drop Ship
Capacitive Intel Core i5-7300U LCD 2.6 GHz, 3.5 GHz 3 MB 9 V to 32 V USB 1920 x 1080 21.5 in 558.4 mm x 349.8 mm x 63.8 mm